ELVH-L10D-HRRJ-I-NAA4
Pressure Sensor, No Parylene, Differential, -10 Inch-H2O, 10 Inch-H2O, 3.135 VDC, 3.465 VDC
Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 64,210 $ |
5+ | 61,000 $ |
10+ | 56,190 $ |
25+ | 49,750 $ |
50+ | 48,150 $ |
100+ | 46,560 $ |
Informations produit
Aperçu du produit
ELVH-L10D-HRRJ-I-NAA4 is an ELVH series pressure sensor. It is based on All Sensors’ ultra-low pressure CoBeam²™ technology. This innovative sensing element technology provides pressure sensors with best-in class ultra-low pressure sensing which reduces package stress susceptibility, resulting in improved overall long term stability and vastly improved position sensitivity. The ELVH series gives design engineers outstanding flexibility with the variety of choices in package combination. The digital interface eases integration of the sensors into a wide range of process control and measurement systems, allowing direct connection to serial communications channels. For battery-powered systems, the sensor can enter very low-power mode between readings to minimize load on the power supply. Applications includes medical, respiratory, portable / hand-held equipment, environmental controls/instrumentation, monitoring, HVAC, industrial controls, altimeters, chemical analysis and meteorology.
- Precision ASIC conditioning
- Differential pressure range of ±10 in H2O
- HRRJ package (SMT RR: barbed side port differential)
- Compensated temperature range from -20⁰C to 85⁰C
- No parylene coating, diagnostics OFF
- Analog, H style output interface
- 10 to 90% of Vsupply transfer function (% of Vs for analog, % of 2^14 counts for digital)
- 3.3VDC supply voltage
- ±0.25%FS accuracy
- Operating temperature range from -25 to 85°C
Spécifications techniques
Differential
10Inch-H2O
3.465VDC
8Pins
± 0.25%
Surface Mount
Air, Dry Gas
85°C
-
To Be Advised
-10Inch-H2O
3.135VDC
SMD, J-Lead
Analog
Dual Radial Barbed, Same Side
-
-25°C
CoBeam2 ELVH Series
MSL 1 - Unlimited
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit