Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 12 semaine(s)
Informations produit
FabricantAMPHENOL ANYTEK
Réf. Fabricant20020110-H041A01LF
Code Commande59R8918
Fiche technique
GenderHeader
Pitch Spacing5.08mm
No. of Positions4Positions
Rated Current12A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead
Aperçu du produit
The 20020110-H041A01LF is a 4-position green Pluggable Terminal Block with right angle orientation. The 20020110 series socket has UL94V-0 thermoplastic housing and tin plated copper alloy terminal. Printed circuit board signal and power terminal block for signal and power solutions. The proven rising-cage-clamp technology ensures long-life, reliable connections. It comes with support tools to facilitate easy design-in, such as the FCI's terminal block microsite.
- Robust and solid design
- High durability, 200 mating cycles
Applications
Industrial, Power Management, Sensing & Instrumentation, Communications & Networking
Spécifications techniques
Gender
Header
No. of Positions
4Positions
Rated Voltage
300V
Product Range
-
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
Lead
Documents techniques (1)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :Lead
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
