2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. Computer Cables
                                                                                                  Imprimer la page

                                                                                                  CS-DSDHD15MF0-007.5

                                                                                                  Computer Cable, HD-15 Plug, HD-15 Receptacle, 7.5 ft, 2.29 m, Gray

                                                                                                  AMPHENOL CABLES ON DEMAND
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  AMPHENOL CABLES ON DEMAND CS-DSDHD15MF0-007.5
                                                                                                  FabricantAMPHENOL CABLES ON DEMAND
                                                                                                  Réf. FabricantCS-DSDHD15MF0-007.5
                                                                                                  Code Commande77Y9480
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 8 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+22,560 $
                                                                                                  5+21,870 $
                                                                                                  10+21,160 $
                                                                                                  25+19,840 $
                                                                                                  50+18,890 $
                                                                                                  100+17,990 $
                                                                                                  250+16,860 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  22,56 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  AMPHENOL CABLES ON DEMAND
                                                                                                  FabricantAMPHENOL CABLES ON DEMAND
                                                                                                  Réf. FabricantCS-DSDHD15MF0-007.5
                                                                                                  Code Commande77Y9480
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Connector Type AHD-15 Plug
                                                                                                  Connector Type BHD-15 Receptacle
                                                                                                  Cable Length - Imperial7.5ft
                                                                                                  Cable Length - Metric2.29m
                                                                                                  Jacket ColorGray
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Aperçu du produit

                                                                                                  The CS-DSDHD15MF0-007.5 from Amphenol is a grey colour copper shielded male/female 15 pin (HD15) deluxe HD D-sub cable assembly. This high density male/female D-sub cable provides exceptional performance in applications where longevity and repeated disconnects is of major concern. It integrates copper tape and aluminium mylar shielded 26AWG data grade wire with pre-terminated HD15 (aka DB15HD) male and female D-sub connectors. This cable assembly is perfect for RS232 serial data, prototype, control and low voltage applications using 15 pin HD15 interface.

                                                                                                  • Cable length of 7.5ft
                                                                                                  • HD15 male to HD15 female D-sub connectors pre-installed
                                                                                                  • UL listed cable
                                                                                                  • Straight through wiring (pin 1 to pin 1) design per industry standards
                                                                                                  • Perfect for low voltage signals & DCE/DTE RS232 serial communications
                                                                                                  • 100% EMI/RFI shielded design combines aluminium mylar and copper tape
                                                                                                  • Fully populated with gold plated contacts for superior signal continuity
                                                                                                  • Rugged UL94V-0 flame resistant PVC jacket and overmould for strain relief
                                                                                                  • 300V voltage handling capacity at temperatures up to 80°C
                                                                                                  • Cables can be easily cut in half and custom terminated for prototyping

                                                                                                  Applications

                                                                                                  Industrial, Commercial

                                                                                                  Spécifications techniques

                                                                                                  Connector Type A

                                                                                                  HD-15 Plug

                                                                                                  Cable Length - Imperial

                                                                                                  7.5ft

                                                                                                  Jacket Color

                                                                                                  Gray

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Connector Type B

                                                                                                  HD-15 Receptacle

                                                                                                  Cable Length - Metric

                                                                                                  2.29m

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  7 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (10-Jun-2022)