2. Connectors
                                                                                                  3. Pin Headers
                                                                                                  Imprimer la page

                                                                                                  10146997-10000LF

                                                                                                  Pin Header, R/A, PCB Header, Wire-to-Board, 5.7 mm, 2 Rows, 10 Contacts, Through Hole Right Angle

                                                                                                  Date/Lot Code

                                                                                                  AMPHENOL COMMUNICATIONS SOLUTIONS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  AMPHENOL COMMUNICATIONS SOLUTIONS 10146997-10000LF
                                                                                                  FabricantAMPHENOL COMMUNICATIONS SOLUTIONS
                                                                                                  Réf. Fabricant10146997-10000LF
                                                                                                  Code Commande98AC7799
                                                                                                  Gamme de produitMinitek Pwr 5.7 10146997 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  41 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  Disponible jusqu à épuisement du stock
                                                                                                  QuantitéPrix
                                                                                                  1+9,000 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  9,00 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  AMPHENOL COMMUNICATIONS SOLUTIONS
                                                                                                  FabricantAMPHENOL COMMUNICATIONS SOLUTIONS
                                                                                                  Réf. Fabricant10146997-10000LF
                                                                                                  Code Commande98AC7799
                                                                                                  Gamme de produitMinitek Pwr 5.7 10146997 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Connector SystemsWire-to-Board
                                                                                                  Pitch Spacing5.7mm
                                                                                                  No. of Rows2Rows
                                                                                                  No. of Contacts10Contacts
                                                                                                  Contact Termination TypeThrough Hole Right Angle
                                                                                                  Product RangeMinitek Pwr 5.7 10146997 Series
                                                                                                  Connector ShroudShrouded
                                                                                                  Contact MaterialCopper Alloy
                                                                                                  Contact PlatingGold Plated Contacts
                                                                                                  Connector TypePCB Header
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Aperçu du produit

                                                                                                  10146997-10000LF is a Minitek®Pwr 5.70mm, right angle through hole header. It is a flexible and comprehensive solution for power application with high current rating up to 23A per contact and wire gauge range from 16 to 12AWG for wire-to-board application. Minitek® Pwr 5.70mm features polarized mating geometry, this helps to prevent mis-mating. The scoop proof housing prevents terminals from damage. Target markets/applications are 1U rack box, air conditioner, blade server, defibrillator, chemical detection system.

                                                                                                  • High current alloy material used for contact, rated up to 23A per contact
                                                                                                  • Positive locking on housing with low thumb latch operation, ensures secured mating retention
                                                                                                  • High retention force in housing, well secured terminal in housing
                                                                                                  • Post-plated terminal, prevents environmental corrosion such as salt spray and gas corrosion
                                                                                                  • Glow wire compliant, complies with international standard IEC 60335-1 for household appliances
                                                                                                  • UL94V-0 flammability rated LCP material, high flammability rating
                                                                                                  • Voltage rating is 600VAC (RMS)/DC, current rating is up to 23A/contact
                                                                                                  • Dielectric withstand voltage is 2200VAC, insulation resistance is 1000Mohm minimum
                                                                                                  • 30μin gold (100μin tin on tails) plating
                                                                                                  • Operating temperature range from -40°C to 120°C

                                                                                                  Spécifications techniques

                                                                                                  Connector Systems

                                                                                                  Wire-to-Board

                                                                                                  No. of Rows

                                                                                                  2Rows

                                                                                                  Contact Termination Type

                                                                                                  Through Hole Right Angle

                                                                                                  Connector Shroud

                                                                                                  Shrouded

                                                                                                  Contact Plating

                                                                                                  Gold Plated Contacts

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Pitch Spacing

                                                                                                  5.7mm

                                                                                                  No. of Contacts

                                                                                                  10Contacts

                                                                                                  Product Range

                                                                                                  Minitek Pwr 5.7 10146997 Series

                                                                                                  Contact Material

                                                                                                  Copper Alloy

                                                                                                  Connector Type

                                                                                                  PCB Header

                                                                                                  Documents techniques (3)

                                                                                                  Product Change Notice EN

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (17-Jan-2023)