| Quantité | Prix |
|---|---|
| 6000+ | 2,020 $ |
| 10000+ | 1,990 $ |
Informations produit
Aperçu du produit
124019362112A is an USB 3.2 Gen 1 Type C receptacle. This type C waterproof USB with IPX8 performance supports a variety of protocols such as USB 2.0, USB 3.2 Gen 1, USB 3.2 Gen 2 and meet high-speed communication and power delivery (20V, 5A). The usability of waterproof type C is with strong IP performance and unique IP technology to ensure each part meets the high quality of waterproof performance. Target market/application includes automotive infotainment, notebook, docking, tablet, peripherals (monitor/display, projector…), and home entertainment.
- Supports high speed transmission up to 10Gb/s
- Support USB2.0, USB 3.2 Gen 1, USB 3.2 Gen 2
- Excellent copper alloy material for terminals design
- Extended 5A current rating for USB Power delivery and up to 100W
- All-in-one simplicity, top mount, dual row SMT, center height 1.5mm
- Support power delivery, data transfer, video output in one connector
- Tailored for emerging product designs
- Reversible plug and cable orientation for better user experience
- Up to 10000 mating cycles, enhanced durability
- Operating temperature range from -40°C to +85°C
Applications
Automotive, Computers, Industrial, Medical, Multimedia, Portable Devices, Telecommunications
Spécifications techniques
USB Type C
Receptacle
24Positions
IPX4
Copper Alloy
No SVHC (12-Jan-2017)
USB 3.2
24 Position
Surface Mount
-
-
Documents techniques (1)
Produits de remplacement pour 124019362112A
1 produit trouvé
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit