Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 2,350 $ |
10+ | 2,230 $ |
25+ | 2,200 $ |
50+ | 2,160 $ |
100+ | 2,130 $ |
250+ | 2,080 $ |
Informations produit
Aperçu du produit
The Quickie series Cable-to-Board Connector in 2.54mm pitch. The Quickie™ product range includes IDC receptacles, IDC board connectors, shrouded low profile headers and shrouded eject latch headers. AFCI is adding four new series of Quickie headers to its product range, dedicated to pin-in-paste soldering processes. This brochure gives additional information for the correct use of Quickie PiP connectors in the application process.
- Four-walled shielding
- Dual polarization by use of polarizations keys
- Side window
- Duplex plating
- It protects pins in unmated condition and prevents misalignment
- It protects against mismatch
Applications
Communications & Networking, Automotive, Industrial, Sensing & Instrumentation, Medical, Computers & Computer Peripherals, Multimedia, Test & Measurement
Spécifications techniques
Wire-to-Board
2Rows
Surface Mount
Shrouded
Gold Plated Contacts
No SVHC (17-Jan-2023)
2.54mm
10Contacts
FCI Quickie Series
Phosphor Bronze
PCB Header
Documents techniques (1)
Produits de remplacement pour 52601-G10-8LF
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit