Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantAMPHENOL COMMUNICATIONS SOLUTIONS
Réf. Fabricant91910-21515LF
Code Commande06M2748
Gamme de produitFCI Conan Series
Fiche technique
Impossible de récupérer les informations sur la disponibilité
Informations produit
FabricantAMPHENOL COMMUNICATIONS SOLUTIONS
Réf. Fabricant91910-21515LF
Code Commande06M2748
Gamme de produitFCI Conan Series
Fiche technique
Product RangeFCI Conan Series
Mezzanine Connector TypeHeader
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts15Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Aperçu du produit
The Conan series 1mm mezzanine Connector System provides a mechanically secure, high density electrical interface between parallel printed circuit boards. The Conan's mechanical features and palladium/nickel/gold-plated electrical contacts qualify it for high reliability applications.
- High density
- Low-profile
- Snap engagement contacts assure secure mating with an audible click
- Blade-on-beam contact design allows peeling disengagement and prevents contact stubbing
- Connector housings feature lead-in angles to assist in mating
- Surface-mounted metal hold-downs reinforce connector retention to the printed circuit board
- Mating polarization prevents backward connections
- PCB polarization prevents errors during printed circuit board assembly
Applications
Consumer Electronics, Portable Devices, Communications & Networking, Medical
Spécifications techniques
Product Range
FCI Conan Series
Pitch Spacing
1mm
No. of Contacts
15Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Documents techniques (4)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (17-Jan-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit