Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 16,310 $ |
| 5+ | 15,520 $ |
| 10+ | 14,720 $ |
| 25+ | 12,830 $ |
| 50+ | 12,350 $ |
| 100+ | 12,170 $ |
| 250+ | 12,080 $ |
Informations produit
Aperçu du produit
The MUSBD11130 is a 4-contact 1.5A white standard B series rugged USB Receptacle offers right-angle on PCB with right-angle cable header termination. The receptacle with rear shield, unified thread and no dust cover. This connector meets military shock and vibration levels and IP67 per IEC 60529 in mated and unmated conditions. The connector system is designed to provide a standard USB interface for enclosures exposed to harsh environments. Connector mates with any standard USB 2.0 plug and achieves data rates up to 480Mb/s (USB 2.0). It is made of engineering thermoplastic housing and phosphor bronze with 30µ-inch minimum gold over 50µ-inch minimum nickel contacts.
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1500 Mating cycles
- UL94V-0 Flammability rating
- -40 to 105°C Operating temperature range
Applications
Industrial, Medical, Consumer Electronics, Defence, Military & Aerospace, Portable Devices, Test & Measurement, Signalling
Spécifications techniques
USB Type B
Receptacle
Through Hole Mount
Phosphor Bronze
No SVHC (27-Jun-2018)
USB 2.0
4Positions
Right Angle
MUSB Series
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit