2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. Ethernet Cables
                                                                                                  Imprimer la page

                                                                                                  RJE1Y16A83152401

                                                                                                  Ethernet Cable, Cat5e, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Blue, 1.83 m, 6 ft

                                                                                                  Date/Lot Code

                                                                                                  AMPHENOL COMMUNICATIONS SOLUTIONS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  AMPHENOL COMMUNICATIONS SOLUTIONS RJE1Y16A83152401
                                                                                                  FabricantAMPHENOL COMMUNICATIONS SOLUTIONS
                                                                                                  Réf. FabricantRJE1Y16A83152401
                                                                                                  Code Commande77AK6899
                                                                                                  Gamme de produitRJE1Y Series
                                                                                                  Découvrez tous les documents techniques
                                                                                                  200 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  QuantitéPrix
                                                                                                  1+2,800 $
                                                                                                  10+2,800 $
                                                                                                  25+2,800 $
                                                                                                  50+2,800 $
                                                                                                  100+2,800 $
                                                                                                  250+2,800 $
                                                                                                  500+2,800 $
                                                                                                  1000+2,800 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  2,80 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  AMPHENOL COMMUNICATIONS SOLUTIONS
                                                                                                  FabricantAMPHENOL COMMUNICATIONS SOLUTIONS
                                                                                                  Réf. FabricantRJE1Y16A83152401
                                                                                                  Code Commande77AK6899
                                                                                                  Gamme de produitRJE1Y Series
                                                                                                  LAN CategoryCat5e
                                                                                                  Connector to ConnectorRJ45 Plug to RJ45 Plug
                                                                                                  Cable ConstructionUTP (Unshielded Twisted Pair)
                                                                                                  Jacket ColorBlue
                                                                                                  Cable Length - Metric1.83m
                                                                                                  Cable Length - Imperial6ft
                                                                                                  Product RangeRJE1Y Series
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Aperçu du produit

                                                                                                  RJE1Y cable assemblies are offered in a variety of colors, lengths, and boot styles with speeds up to 10 Gigabit Ethernet. The RJ45 plugs have injection-molded kinks to protect the cable and wire. There are three main strain relief styles: non-booted, bubble boot, and latch boot. The boot offers protection to the locking tab on the RJ45 plug which prevents it from being damaged. These styles are well-suited for usage with frequent insertions and extractions. The bubble boot is suited for environments with a lower need for disconnection, while the latch boot is easier to disconnect and can fit in smaller spaces. The cable jacket material is UL CM rated with standard PVC or low-smoke-zero-halogen (LSZH). A full range of cable shielding options is available. The double-shielded versions are suited for protection against harsh EMI/RFI conditions. Applications include communications, data, consumers, medical, industrial and instrumentation.

                                                                                                  • Ratings: CAT5e, CAT6, and CAT6a
                                                                                                  • Customers can customize the selection as per application
                                                                                                  • Shielding: unshielded, single-shielded, and double-shielded
                                                                                                  • With the modular structure, customer can achieve maximum flexibility with design
                                                                                                  • Wire gauges: 24AWG, 26AWG and 30AWG
                                                                                                  • Customer can select the grade based on application and space
                                                                                                  • Jacket materials: PVC and LSZH
                                                                                                  • Provides flexibility based on application
                                                                                                  • Color: black, blue
                                                                                                  • Enhanced flexibility to customer

                                                                                                  Spécifications techniques

                                                                                                  LAN Category

                                                                                                  Cat5e

                                                                                                  Cable Construction

                                                                                                  UTP (Unshielded Twisted Pair)

                                                                                                  Cable Length - Metric

                                                                                                  1.83m

                                                                                                  Product Range

                                                                                                  RJE1Y Series

                                                                                                  Connector to Connector

                                                                                                  RJ45 Plug to RJ45 Plug

                                                                                                  Jacket Color

                                                                                                  Blue

                                                                                                  Cable Length - Imperial

                                                                                                  6ft

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Documents techniques (2)

                                                                                                  Product Change Notice EN

                                                                                                  Drawing EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (12-Jan-2017)