2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Contacts
                      Imprimer la page

                      48233-000LF

                      Contact, FCI Mini PV Series, Socket, Crimp, 18 AWG, Gold Plated Contacts

                      AMPHENOL COMMUNICATIONS SOLUTIONS 48233-000LF
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantAMPHENOL COMMUNICATIONS SOLUTIONS
                      Réf. Fabricant48233-000LF
                      Code Commande72K2283
                      Gamme de produitFCI Mini PV Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      5 260 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      QuantitéPrix
                      1+0,077 $
                      10+0,077 $
                      25+0,077 $
                      50+0,077 $
                      100+0,077 $
                      250+0,077 $
                      500+0,077 $
                      1000+0,077 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      0,08 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantAMPHENOL COMMUNICATIONS SOLUTIONS
                      Réf. Fabricant48233-000LF
                      Code Commande72K2283
                      Gamme de produitFCI Mini PV Series
                      Fiche technique

                      Data Sheet

                      Product RangeFCI Mini PV Series
                      Contact GenderSocket
                      Contact Termination TypeCrimp
                      Wire Size AWG Max18AWG
                      Contact PlatingGold Plated Contacts
                      For Use WithFCI Mini-PV Series Connectors
                      Wire Size AWG Min20AWG
                      Contact MaterialCopper Alloy
                      SVHCNo SVHC (17-Jan-2023)

                      Aperçu du produit

                      The Mini PV series high-durability and high-retention Wire-to-Board Connector System connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025-inch square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface. Wire side- PV® receptacle terminals can be terminated to wire and used discretely or inserted to multiple-circuit, MINI-LATCH connector housings that include optional polarizing keys. Printed circuit side- shrouded multiple-post, headers include an integral friction feature that grips the sides of the mating MINI-LATCH housings and reduces the risk of disengagement. The choice of three different spring pressures allows the user to customize insertion and withdrawal forces to individual application requirements.

                      • Unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles
                      • A beryllium copper spring provides high normal force at the mating interface
                      • Brass contact body produces a reliable, gas-tight crimp termination
                      • MINI-LATCH housing firmly retains PV® wire contacts
                      • Available in single or double row configurations
                      • Keyed MINI-LATCH housings and header keyways provide polarization to prevent mis-mating
                      • Two wall header design provides mechanical benefits plus economy
                      • 1000 Cycles durability
                      • -40 to 105°C Operating temperature range

                      Applications

                      Consumer Electronics, Sensing & Instrumentation, Medical, Defence, Military & Aerospace, Communications & Networking, Industrial

                      Spécifications techniques

                      Product Range

                      FCI Mini PV Series

                      Contact Termination Type

                      Crimp

                      Contact Plating

                      Gold Plated Contacts

                      Wire Size AWG Min

                      20AWG

                      SVHC

                      No SVHC (17-Jan-2023)

                      Contact Gender

                      Socket

                      Wire Size AWG Max

                      18AWG

                      For Use With

                      FCI Mini-PV Series Connectors

                      Contact Material

                      Copper Alloy

                      Documents techniques (5)

                      Enhanced Product Overview EN

                      Manufacturer Catalogue EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Application Note EN

                      Produits associés

                      1 produit trouvé

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (17-Jan-2023)