Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 74,510 $ |
| 5+ | 69,750 $ |
| 10+ | 64,990 $ |
| 25+ | 61,610 $ |
| 50+ | 59,260 $ |
| 100+ | 56,900 $ |
| 250+ | 54,020 $ |
Informations produit
Aperçu du produit
The 97-3101A-10SL-4P is a 2-contact Circular Connector, cable receptacle, 10SL-4 insert arrangement, solid backshell and pin contact. Connector component is fabricated from high grade aluminum alloy, with a conductive cadmium-plated finish and an olive drab chromate after-treatment. Contact is silver plating with pre-tinned solder cups. Inserts for solder style contacts are diallyl-phthalate. Solid shell construction is strong and conserves space. Includes integral polarizing key in front shell. Machined back shell is threaded for standard MS/AN fittings. Can be unscrewed for inspection or soldering.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Single key/keyway polarization
- Threaded coupling, hard dielectric inserts
- Non-rotating contacts
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Spécifications techniques
97 Series
Cable Mount Receptacle
Solder Pin
10SL-4
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
2Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
N
To Be Advised
Documents techniques (2)
Produits de remplacement pour 97-3101A-10SL-4P
1 produit trouvé
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit