Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantAMPHENOL INDUSTRIAL
Réf. Fabricant97-60-14(958)
Code Commande54AC6867
Gamme de produit97 Series
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 15 semaine(s)
Informations produit
FabricantAMPHENOL INDUSTRIAL
Réf. Fabricant97-60-14(958)
Code Commande54AC6867
Gamme de produit97 Series
Fiche technique
Accessory TypeProtection Cap
For Use With97 Series Size 14 Receptacle Circular Connectors
Connector Body MaterialMetal Body
Product Range97 Series
SVHCTo Be Advised
Aperçu du produit
Gray ZnNi plating is now available on the standard Amphenol 97 Series connectors, with no significant galvanic reaction between existing OD Cad, Black Zinc and Electroless Nickel plating. Gray ZnNi plating meets the acceptance criteria of the following salt spray/salt fog tests: ISO 21207:2004 Method B, ASTM B117 (500 hours) and ANSI/EIA-364-26B.
- Gray Zinc/Nickel plating provides an ideal RoHS compliant solution for harsh, high corrosive environments
- Cadmium free, RoHS compliant, -65 degree Cto +200 degree C temperature range, rated at 500 hours salt spray, non-magnetic
- For Use With 97-3102, 97-3101 & 97-3100 Size 14 Receptacle Circular Connectors
Applications
Automotive, Industrial, Robotics
Spécifications techniques
Accessory Type
Protection Cap
Connector Body Material
Metal Body
SVHC
To Be Advised
For Use With
97 Series Size 14 Receptacle Circular Connectors
Product Range
97 Series
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit