
| Quantité | Prix |
|---|---|
| 1+ | 203,510 $ |
| 5+ | 184,440 $ |
| 10+ | 165,370 $ |
| 25+ | 139,250 $ |
| 50+ | 120,270 $ |
| 100+ | 113,850 $ |
Informations produit
Aperçu du produit
The AIT series (MIL-DTL-5015 Series Equivalent) Threaded Connector for use in harsh environmental conditions. This popular, cylindrical connector is particularly well suited to commercial applications. Over 286 contact layouts are available from 1 to 85-circuit and up to 150A per contact. The standard MIL-DTL-5015 (MIL-C-5015) layouts allow the mixing of power and signal contacts, power only or signal only. Contacts are available in solder, crimp or PC terminations covering wire gauges from size 24 to size 0AWG. Thermocouple (J, Y, K and T) and coax contacts are also available. This connector is completely sealed to withstand moisture, condensation, vibration and flash-over across a broad range of wire diameters. When the two connector halves are mated, the rear-sealing grommet along with a dynamic interfacial seal at the front, create an environmentally sealed assembly.
- A resilient neoprene insulator and rear seal grommet provide a liquid-tight assembly
- Rugged shell
- Wide range of wire gauges and current carrying capacity
- Wide variety of contacts
Applications
Industrial, Power Management, Sensing & Instrumentation, Defence, Military & Aerospace, Consumer Electronics, Communications & Networking
Spécifications techniques
AIT Series
Straight Plug
Solder Socket
28-51
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
12Contacts
Threaded
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit
