Quantité | Prix |
---|---|
50+ | 36,810 $ |
100+ | 35,020 $ |
250+ | 33,930 $ |
Informations produit
Aperçu du produit
The DL3102A22-22P is a 4-contact Pre-Earth/FMLB Connector, box mount receptacle shell, 22-22 insert arrangement and pin contact type. The pre-earth/first mate last break (FMLB) connector is designed for applications where a protective circuit from the ground contact to the shell is a safety requirement. This connector provides a path for any stray voltage to be shunted to a safe ground avoiding harm to the operator and the voltage sensitive equipment. The DL series connector employ shells and inserts to MIL-C-5015 styles and arrangements. They utilize solder cup contacts and aluminum shells. When mated, this connector meets class IP67 protection against water and dust.
- Main joint gasket between receptacle shells provides superior moisture sealing
- Pre-earth (ground contact) design
- First mate, last break capability
- Standard plating is black zinc alloy
- 300VDC and 200VAC Voltage rating
- 2000VRMS AC Dielectric withstanding voltage
- <gt/>5000MΩ at 500VDC Insulation resistance
Applications
Defence, Military & Aerospace
Spécifications techniques
DL Series
Box Mount Receptacle
Solder Pin
22-22
-
Silver
General Duty
MIL-DTL-5015 Series
4Contacts
Threaded
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit