Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 0,370 $ | 0,37 $ |
| Total Prix | 0,37 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 0,370 $ |
| 25+ | 0,366 $ |
| 50+ | 0,348 $ |
| 100+ | 0,331 $ |
| 250+ | 0,317 $ |
| 500+ | 0,288 $ |
| 1000+ | 0,280 $ |
| 2500+ | 0,274 $ |
Informations produit
Aperçu du produit
Amphenol Industrial's LPT Series is based on Amphenol’s MIL-C-26482 Series I and the original PT series, the lightweight LPT has an aluminum shell design. This metal connector also features a standard PT shell with coupling nut, making it intermateable with the PT series. The LPT includes three retention tines with stamped and formed crimp contacts that can easily be inserted and ensure retention force. Accept wire gauges from 22 AWG/0.34mm² to 12 AWG/3.5mm² and features quick positive coupling and 5 key/keyway mating to ensure that users don’t mismate when plugging into a receptacle. Available in five shell styles, including box mounting receptacle, jam nut receptacle, straight plug, wall mounting receptacle and cable connecting receptacle.
- Automation & Process Control
- Commercial Vehicle
- Energy
- Industrial
- Industrial Automation
- Instrumentation
- Power Management
Spécifications techniques
LPT Series
Crimp
22AWG
Tin Plated Contacts
To Be Advised
Pin
20AWG
Amphenol LPT Series MIL-C-26482 MIL Spec Equivalent Circular Connectors
Copper Alloy
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit