2. Connectors
                      3. Circular Connectors & Components
                      4. Circular MIL Spec Connectors
                      Imprimer la page

                      MS3101A14S-7P-RES

                      Circular Connector, MIL-DTL-5015 Series, MS3101 Series, Cable Mount Receptacle, 3 Contacts

                      AMPHENOL INDUSTRIAL MS3101A14S-7P-RES
                      AMPHENOL INDUSTRIAL MS3101A14S-7P-RES
                      AMPHENOL INDUSTRIAL MS3101A14S-7P-RES
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantAMPHENOL INDUSTRIAL
                      Réf. FabricantMS3101A14S-7P-RES
                      Code Commande96J7249
                      Gamme de produitMS3101 Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      520 En Stock
                      Livraison dans 2-3 jours ouvrables(Expédition directe par le fournisseur)
                      Commandez avant 21 h
                      QuantitéPrix
                      1+46,530 $
                      5+45,500 $
                      10+44,480 $
                      25+40,650 $
                      50+39,620 $
                      100+36,810 $
                      250+35,280 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      46,53 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantAMPHENOL INDUSTRIAL
                      Réf. FabricantMS3101A14S-7P-RES
                      Code Commande96J7249
                      Gamme de produitMS3101 Series
                      Fiche technique

                      Data Sheet

                      Military SpecificationMIL-DTL-5015 Series
                      Product RangeMS3101 Series
                      Circular Connector Shell StyleCable Mount Receptacle
                      No. of Contacts3Contacts
                      Circular Contact TypeSolder Pin
                      Coupling StyleThreaded
                      Insert Arrangement14S-7
                      Connector Body MaterialAluminum Alloy Body
                      Connector Body PlatingOlive Drab Chromate over Cadmium
                      Contact MaterialBrass, Copper Alloy
                      Contact PlatingSilver
                      Insert RotationN
                      Service ClassGeneral Duty
                      SVHCCadmium

                      Aperçu du produit

                      The MS3101A14S-7P-RES from Amphenol is MIL-DTL-5015 series cable mount receptacle with 3 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.

                      • 5 shell styles with 19 shell sizes
                      • Single key/keyway shell polarization
                      • High reliability, moisture and corrosion resistant
                      • 100 mating cycles, IP67 environmental protection
                      • Operates at extreme temperature range of -55°C to +125°C
                      • Minimum insulation resistance is 5000Mohm at 25°C
                      • Quick mating, threaded coupling
                      • Environmental sealing, low weight and cost effective
                      • Aluminium alloy body material with olive drab chromate over cadmium plating
                      • Brass, copper alloy solder pin contacts with silver plating

                      Applications

                      Defence, Military & Aerospace, Industrial

                      Spécifications techniques

                      Military Specification

                      MIL-DTL-5015 Series

                      Circular Connector Shell Style

                      Cable Mount Receptacle

                      Circular Contact Type

                      Solder Pin

                      Insert Arrangement

                      14S-7

                      Connector Body Plating

                      Olive Drab Chromate over Cadmium

                      Contact Plating

                      Silver

                      Service Class

                      General Duty

                      Product Range

                      MS3101 Series

                      No. of Contacts

                      3Contacts

                      Coupling Style

                      Threaded

                      Connector Body Material

                      Aluminum Alloy Body

                      Contact Material

                      Brass, Copper Alloy

                      Insert Rotation

                      N

                      SVHC

                      Cadmium

                      Documents techniques (3)

                      Enhanced Product Overview EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Non
                      Conforme à la norme RoHS Phthalates:À déterminer
                      SVHC :Cadmium