Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 118,900 $ |
5+ | 111,720 $ |
10+ | 105,190 $ |
25+ | 99,960 $ |
50+ | 94,730 $ |
Informations produit
Aperçu du produit
HRPSM50-F-A090-S-RE is a HRPS-M50 series hall-effect angle sensor with integrated connector. It is a high performance device designed for precise angle measurement. It uses a non-contact hall effect measurement system for exceptional reliability, offering a service life of up to 50 million cycles. Housed in a robust IP67-rated enclosure, the HRPS-M50 is well-suited for demanding environments such as industrial automation, agriculture, and renewable energy. To simplify installation and maintenance, the HRPS-M50 features a convenient integrated connector that allows for quick and secure electrical connections. With ratiometric or current-based output options, this multipurpose sensor is ideal for applications like throttle position sensing, valve monitoring, and wind turbine blade positioning. Applications include industrial (robotics and automation feedback, valve monitoring, conveyor operation), transportation, agriculture and construction, renewable energy.
- True, contact-less operation
- Plain bearing type, 20mA supply current, self-diagnostic
- Made for harsh environments
- IP67, IP69K (connector not included) sealing
- Durable and robust design, integrated shaft, ±1% absolute linearity
- Flat shaft actuator
- Analogic output protocol, 90° electric rotational angle
- Standard (CW) output function
- 10 to 30V supply voltage range
- Up to 50,000,000 cycles rotational life, 6mm shaft diameter, 2.5Nm max mounting torque
Spécifications techniques
Hall Effect Angle Sensor
D Type Flatted End
90°
30V
0.5V to 4.5V
125°C
No SVHC (21-Jan-2025)
Analog Ratiometric
Non-Contact
± 1%
10mA
-40°C
HRPS-M50 Series
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit