2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Hall Effect Rotary Sensors
                      Imprimer la page

                      HRPSM50-F-A180-S-RE

                      Hall Effect Angle Sensor, Non-Contact, 180°, ± 1%, 0.5V to 4.5V, Ratiometric, 10mA, 30V, HRPS-M50

                      AMPHENOL PIHER SENSORS AND CONTROLS HRPSM50-F-A180-S-RE
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantAMPHENOL PIHER SENSORS AND CONTROLS
                      Réf. FabricantHRPSM50-F-A180-S-RE
                      Code Commande24AM8619
                      Gamme de produitHRPS-M50 Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      5 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      QuantitéPrix
                      1+118,900 $
                      5+111,720 $
                      10+105,190 $
                      25+99,960 $
                      50+94,730 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      118,90 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantAMPHENOL PIHER SENSORS AND CONTROLS
                      Réf. FabricantHRPSM50-F-A180-S-RE
                      Code Commande24AM8619
                      Gamme de produitHRPS-M50 Series
                      Fiche technique

                      Data Sheet

                      Sensor TypeHall Effect Angle Sensor
                      Output TypeAnalog Ratiometric
                      Shaft TypeD Type Flatted End
                      Contact TypeNon-Contact
                      Electrical Angle180°
                      Linearity± 1%
                      Supply Voltage30V
                      Supply Current10mA
                      Output Signal0.5V to 4.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeHRPS-M50 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      HRPSM50-F-A180-S-RE is a HRPS-M50 series hall-effect angle sensor with integrated connector. It is a high performance device designed for precise angle measurement. It uses a non-contact hall effect measurement system for exceptional reliability, offering a service life of up to 50 million cycles. Housed in a robust IP67-rated enclosure, the HRPS-M50 is well-suited for demanding environments such as industrial automation, agriculture, and renewable energy. To simplify installation and maintenance, the HRPS-M50 features a convenient integrated connector that allows for quick and secure electrical connections. With ratiometric or current-based output options, this multipurpose sensor is ideal for applications like throttle position sensing, valve monitoring, and wind turbine blade positioning. Applications include industrial (robotics and automation feedback, valve monitoring, conveyor operation), transportation, agriculture and construction, renewable energy.

                      • True, contact-less operation
                      • Plain bearing type, 20mA supply current, self-diagnostic
                      • Made for harsh environments
                      • IP67, IP69K (connector not included) sealing
                      • Durable and robust design, integrated shaft, ±1% absolute linearity
                      • Flat shaft actuator
                      • Analogic output protocol, 180° electric rotational angle
                      • Standard (CW) output function
                      • 10 to 30V supply voltage range
                      • Up to 50,000,000 cycles rotational life, 6mm shaft diameter, 2.5Nm max mounting torque

                      Spécifications techniques

                      Sensor Type

                      Hall Effect Angle Sensor

                      Shaft Type

                      D Type Flatted End

                      Electrical Angle

                      180°

                      Supply Voltage

                      30V

                      Output Signal

                      0.5V to 4.5V

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Output Type

                      Analog Ratiometric

                      Contact Type

                      Non-Contact

                      Linearity

                      ± 1%

                      Supply Current

                      10mA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      HRPS-M50 Series

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      Conforme RoHS :À déterminer