Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 9,510 $ |
| 5+ | 9,280 $ |
| 10+ | 9,030 $ |
| 25+ | 8,840 $ |
| 50+ | 8,680 $ |
| 100+ | 8,540 $ |
Informations produit
Aperçu du produit
The 31-203-RFX is a RF Connector, BNC series, BNC straight panel jack with gold-plated phosphor bronze contacts and solder contact termination. Body made up of brass with nickel-plated finish and PTFE insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables.
- 4-hole Flange mounting
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Spécifications techniques
BNC Coaxial
Solder
RG58, RG59, RG179, RG316
Gold Plated Contacts
Panel Mount
Lead
Straight Flanged Jack
50ohm
Beryllium Copper
4GHz
-
Documents techniques (1)
Produits de remplacement pour 031-203-RFX
3 produit(s) trouvé(s)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit