Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 26,870 $ |
| 5+ | 25,300 $ |
| 10+ | 23,720 $ |
| 25+ | 22,660 $ |
| 50+ | 22,370 $ |
| 100+ | 20,120 $ |
| 250+ | 19,170 $ |
Informations produit
Aperçu du produit
031-7000 is a front mount, IP67 rated TNC straight bulkhead jack for 0.81mm cable. Amphenol RF offers TNC and RP-TNC cable assemblies designed on micro-coax cable types. These 50 ohm cable assemblies are ideal for applications with space constraints such as IoT infrastructure and consumer devices. These assemblies feature maximum flexibility and secure mating to ultraminiature interfaces. Using the TNC/RP-TNC mounted externally on a panel, the micro coax termination can be routed easily within an enclosure to mate with the appropriate AMC or AMC4 PCB or adapter interface. IP67 and tamper-resistant mounting options are available for the panel mount end of the cable to meet the needs of outdoor or secure applications. Application includes remote measuring equipment, ruggedized tablets or notebooks, standalone or temporary kiosks, handheld or portable devices.
- Nickle plated brass body, inner ferrule, hex nut, sleeve and lock washer
- Gold pated BeCu contacts, natural PTFE insulator
- 50 ohm impedance, DC - 9GHz frequency range
- 500 cycles minimum durability
- Temperature range from -65°C to +165°C
- Popular TNC/RP-TNC panel mating interface
- Easy snap-on/off ultraminiature mating
- Weatherproof and tamper-resistant options
- Flexible cable routing within enclosure
- Sealing meets IP67 requirements in unmated conditions
Spécifications techniques
TNC Coaxial
Solder, Crimp
0.81mm Micro
Gold Plated Contacts
Cable Mount
Lead
Straight Bulkhead Jack
50ohm
Beryllium Copper
9GHz
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit