Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 13,860 $ |
| 5+ | 13,180 $ |
| 10+ | 12,370 $ |
| 25+ | 11,670 $ |
| 50+ | 11,620 $ |
| 100+ | 10,820 $ |
| 250+ | 10,030 $ |
Informations produit
Aperçu du produit
The 31-71008-2000 is a BNC straight Crimp Plug with gold-plated brass contacts, nickel-plated brass body and a PTFE insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. Designed to accommodate a large variety of RG and industry standard cables. This 75Ω miniature BNC connector is designed for Belden 1560A, Belden 82259, Belden 88241, Belden 89259, Belden 9259 and RG-59 Plenum cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Spécifications techniques
BNC Coaxial
Crimp
RG59, Belden 88241, 82259, 89259
Gold Plated Contacts
Cable Mount
Lead
Straight Plug
75ohm
Brass
4GHz
-
Documents techniques (4)
Produits de remplacement pour 031-71008-2000
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit