2. RF & Wireless
                                                                                                3. RF / Coaxial Cables & Assemblies
                                                                                                4. RF / Coaxial Cable Assemblies
                                                                                                Imprimer la page

                                                                                                095-902-586-400

                                                                                                RF / Coaxial Cable Assembly, 15.7 ", 400 mm, 1.13mm Micro, SMA RP Bulkhead Jack

                                                                                                AMPHENOL RF
                                                                                                AMPHENOL RF 095-902-586-400
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantAMPHENOL RF
                                                                                                Réf. Fabricant095-902-586-400
                                                                                                Code Commande76AK5386
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 14 semaine(s)
                                                                                                QuantitéPrix
                                                                                                25+33,680 $
                                                                                                50+31,880 $
                                                                                                100+31,060 $
                                                                                                250+29,740 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 25
                                                                                                Multiple: 1
                                                                                                842,00 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                AMPHENOL RF
                                                                                                FabricantAMPHENOL RF
                                                                                                Réf. Fabricant095-902-586-400
                                                                                                Code Commande76AK5386
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Cable Length - Imperial15.7"
                                                                                                Connector to ConnectorSMA RP Bulkhead Jack to 90° MHF1 Plug
                                                                                                Cable Length - Metric400mm
                                                                                                Coaxial Cable Type1.13mm Micro
                                                                                                Connector Type ASMA RP Bulkhead Jack
                                                                                                Connector Type BMHF1 Right Angle Plug
                                                                                                Impedance50ohm
                                                                                                Jacket Color-
                                                                                                Product Range-
                                                                                                SVHCLead

                                                                                                Aperçu du produit

                                                                                                Amphenol RF offers 50 ohm tamper-resistant ultraminiature cable assemblies featuring the I-PEX MHF® I LK locking connector on one end. These preconfigured assemblies are available in multiple configurations designed on ultra flexible 0.044inch micro-coax cable with compact SMA, RP-SMA, TNC and RP-TNC connectors with waterproof IP67-rated options. Many configurations of this assembly support higher frequency applications such as Wi-Fi 6E. MHF® I LK connectors are compatible with the AMC and industry-standard micro-miniature connectors. They feature a patented locking system which makes them well-suited for applications that experience continuous shock and vibration. The combination of ultraminiature and subminiature connectors on micro coax cable allows them to be utilized in designs that require a versatile, space conscious solution. Applications include drones, GPS, ruggedized mobile devices, industrial automation, robots, RFID and asset tracking.

                                                                                                • Waterproof IP67 options available
                                                                                                • Reliable electrical performance up to 6GHz
                                                                                                • Patented locking system
                                                                                                • Ideal for continuous shock and vibration applications
                                                                                                • Tamper resistant design

                                                                                                Spécifications techniques

                                                                                                Cable Length - Imperial

                                                                                                15.7"

                                                                                                Cable Length - Metric

                                                                                                400mm

                                                                                                Connector Type A

                                                                                                SMA RP Bulkhead Jack

                                                                                                Impedance

                                                                                                50ohm

                                                                                                Product Range

                                                                                                -

                                                                                                Connector to Connector

                                                                                                SMA RP Bulkhead Jack to 90° MHF1 Plug

                                                                                                Coaxial Cable Type

                                                                                                1.13mm Micro

                                                                                                Connector Type B

                                                                                                MHF1 Right Angle Plug

                                                                                                Jacket Color

                                                                                                -

                                                                                                SVHC

                                                                                                Lead

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :Lead