Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 27,390 $ |
| 5+ | 27,100 $ |
| 10+ | 26,790 $ |
| 25+ | 26,500 $ |
| 50+ | 23,790 $ |
| 100+ | 23,240 $ |
Informations produit
Aperçu du produit
The 132451 from Amphenol RF is a SMA straight crimp plug RF connector optimized for low loss LMR-240 cables. Low Loss cables provide enhanced shielding with a bonded foil construction ensuring 100% coverage. This connector features a nominal impedance of 50 ohms and offers low return loss from DC to 6 GHz. Provides consistent electrical performance at high frequencies and improved grounding for more stable RF performance. Termination is crimp cable and solder contact, allowing for quick and secure assembly.
- High reliability and low signal loss
- Improved grounding and enhanced shielding
- Quick and secure assembly
- Gold plated brass body
- Gold plated brass contact
- PTFE insulator
- Impedance is 50 ohm
- Frequency range DC to 6 GHz
- VSWR (return loss) 1.2 max. @ -20.8 dB
- 500 mating cycles
- Maximum temperature range from -65°C to 165°C
Applications
RF Communications, Smart City Infrastructure, IoT Antenna, Telecommunications, Broadband, 5G Wireless
Spécifications techniques
SMA Coaxial
Crimp
LMR-240
Gold Plated Contacts
Cable Mount
Lead
Straight Plug
50ohm
Brass
6GHz
SMA Series
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit