Quantité | Prix |
---|---|
50+ | 95,510 $ |
100+ | 90,950 $ |
Informations produit
Aperçu du produit
The SF1521-60124 LiteTouch 2.92 mm Straight 2-Hole Flanged Jack from Amphenol SV Microwave is a high frequency coaxial / surface mount PCB connector that meets the industry need for a high performing, highly reliable solderless connector for precision thin substrate mounting. As frequencies increase and board substrates become thinner, this solderless PCB compression mount connector addresses this issue by maintaining a solderless connection while keeping the board material intact.
- LiteTouch 2.92 mm straight 2-hole flanged jack
- Reliable solderless PCB compression mount for fast and easy installation
- Conforms to flexible circuit boards
- Stripline PCB launch
- Non-destructive engagement on soft or thin (<0.010”) dielectric cores
- Stainless steel body passivated per AMS-2700
- Gold-over-nickel plated beryllium copper contacts
- Impedance 50 ohm
- Frequency range DC to 40 GHz
- VSWR 1.30:1 DC to 40 GHz
- Temperature range -65°C to +165°C
Applications
IoT (Internet of Things), 5G Wireless, Smart Cities and Agriculture, Embedded Computing, Precision Thin Substrate Mounting, High Speed PCB Materials, RF Test & Measurement, Stripline, Microstrip & Coplanar Waveguide PCB Launch, Automated Test Equipment
Spécifications techniques
2.92mm Connector
Compression
-
Gold Plated Contacts
Surface Mount
Lead
Straight Flanged Jack
50ohm
Beryllium Copper
40GHz
LiteTouch 2.92mm Series
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit