Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 183,280 $ |
| 5+ | 175,770 $ |
| 10+ | 168,260 $ |
| 25+ | 161,200 $ |
| 50+ | 153,250 $ |
| 100+ | 149,010 $ |
Informations produit
Aperçu du produit
The SF9411-6000 from SV Microwave - Amphenol is a BMA socket D38999 contact (size 8) for 0.085inch cable. The originally designated OSP™ connector by M/A-Com has excellent electrical performance up to 22GHz in a compact size. SV Microwave offers extended frequencies on most BMA connector designs up to 26.5GHz. With a slide-on interface and a connector durability of 5000 cycles, the BMA blindmate is suitable for high performance microwave applications. Typical applications include military, aerospace, Satellite Communication Equipment (SATCOM), microwave subsystems, test and measurement, wireless base station equipment and radar.
- Blindmate / push on design (RFfortless®)
- Frequency to 26.5GHz, interchangeable with other manufacturer's BMA connectors
- Subminiature design
- Designed to the interface dimensions of MIL-STD-348
- Stainless steel body, ferrule and sleeve
- Beryllium copper with gold plated contacts
- PTFE insulator
- Temperature range from -65°C to +165°C
Spécifications techniques
BMA Series
Solder
-
Gold Plated Contacts
Lead
Socket
-
Amphenol D38999 BMA Series Circular Connectors
Beryllium Copper
Documents techniques (1)
Produits de remplacement pour SF9411-6000
1 produit trouvé
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit