Quantité | Prix |
---|---|
1+ | 653,760 $ |
5+ | 604,420 $ |
10+ | 575,630 $ |
25+ | 559,190 $ |
50+ | 526,300 $ |
Informations produit
Aperçu du produit
787T is a side exit dual-output accelerometer and temperature sensor. This dual-output accelerometer and temperature sensor measures both vibration and temperature, providing more data from one sensor to simplifying your condition monitoring setup. This dual-output sensor is useful in applications such as paper machines, where users want to know the temperature at the mounting locations in the dryer section. Temperature is measured by an integrated circuit chip that produces a DC output voltage signal. The signal changes by 10 millivolts per degree Celsius. A one degree Celsius change infers a 10mV voltage difference where the reference temperature 0°Celsius.
- Measures both acceleration and temperature, more data from a single sensor
- Rugged design, corrosion resistant, hermetic seal, manufactured in ISO 9001 facility
- 100mV/g sensitivity at (±5%, 25°C), 80g peak acceleration range at (VDC <gt/> 25V)
- 1% amplitude nonlinearity, ±3dB frequency response from 0.5 to 12,000Hz
- 22KHz resonance frequency, 100 ohm max output impedance
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
- 12VDC bias output voltage, hermetic sealing
- 1/4-28 captive screw w/ 0.046” diameter safety wire hole mounting
- 316L stainless steel case material, 3 socket, MIL-C-5015 style mounting connector
- Operating temperature range from -50°C to +120°C
Contenu
Side exit dual-output accelerometer and temperature sensor, 1/4-28 captive screw, Calibration data (level 2).
Spécifications techniques
± 80g
18VDC
-
3 Pin
-50°C
-
To Be Advised
100mV/g
30VDC
-
-
120°C
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit