2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Continuity Testers
                      5. Voltage Detectors
                      Imprimer la page

                      LT-10

                      Voltage Tester, Lamp, 90V to 600V, -10 °C, 50 °C

                      AMPROBE - FLUKE LT-10
                      AMPROBE - FLUKE LT-10
                      AMPROBE - FLUKE LT-10
                      AMPROBE - FLUKE LT-10
                      AMPROBE - FLUKE LT-10
                      AMPROBE - FLUKE LT-10
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantAMPROBE - FLUKE
                      Réf. FabricantLT-10
                      Code Commande72W3164
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Modèle arrêté

                      Informations produit

                      FabricantAMPROBE - FLUKE
                      Réf. FabricantLT-10
                      Code Commande72W3164
                      Fiche technique

                      Data Sheet

                      Voltage Measuring Range AC90V to 600V
                      Meter Display Type-
                      Operating Temperature Min-10°C
                      Operating Temperature Max50°C
                      Product Range-
                      Plug Type-
                      SVHCTo Be Advised

                      Aperçu du produit

                      The Amprobe LT-10 Lamp Tester is a pocket-sized tool that takes the guesswork out of troubleshooting fluorescent lighting systems. Quickly determine by process of elimination, whether it’s the bulb, pins, voltage or ballast. The highly responsive 48” antenna, will save you trips up and down the ladder. The LT-10 Lamp Tester will go from your pocket to answers in seconds.

                      • Determine if fluorescent light bulbs are operational prior to installation or removal
                      • Verify voltage presence without the need for another tool
                      • Increase productivity by minimizing trips up and down a ladder
                      • All tests performed with easy, single button operation
                      • Ultra-compact design for portability
                      • Industry leading 48” removable, fully retractable antenna
                      • Insulated antenna sleeve for safe testing
                      • Compatible with fluorescent light bulbs:- T2, T4, T5, T8, T9, T10, T12
                      • Compatible with fluorescent energy saving light bulbs

                      Applications

                      Test & Measurement, Lighting, Maintenance & Repair

                      Contenu

                      LT-10 Lamp Tester, 48” antenna, adaptor plate, users manual, battery and carrying case

                      Spécifications techniques

                      Voltage Measuring Range AC

                      90V to 600V

                      Operating Temperature Min

                      -10°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Meter Display Type

                      -

                      Operating Temperature Max

                      50°C

                      Plug Type

                      -

                      Documents techniques (3)

                      EOL Notices EN