2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Imprimer la page

                      TCS3701-EVM

                      Evaluation Kit, TCS3701, Ambient Light and Proximity Sensor

                      AMS OSRAM GROUP TCS3701-EVM
                      AMS OSRAM GROUP TCS3701-EVM
                      AMS OSRAM GROUP TCS3701-EVM
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantAMS OSRAM GROUP
                      Réf. FabricantTCS3701-EVM
                      Code Commande69AK5184
                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantAMS OSRAM GROUP
                      Réf. FabricantTCS3701-EVM
                      Code Commande69AK5184
                      Board TypeEvaluation Kit
                      IC / Module UsedTCS3701
                      Application Sub TypeAmbient Light & Proximity Sensor
                      Kit ContentsEVM Controller Board, Daughter Card TCS3701, USB Cable, Flash Drive
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      TCS3701-EVM is a TCS3701 evaluation kit that comes with everything needed to evaluate the TCS3701 ALS/color and proximity sensor. The evaluation kit comprises of a main controller board with a PIC microcontroller, an industry standard USB 2.0 interface (with a USB cable), a TCS3701 daughter card, "plug-n-play" USB HID class drivers, software documentation, and GUI software allowing users to control the proximity sensor settings as the PIC takes the I2C digital outputs to calculate proximity.

                      • TCS3701 is a very-high sensitivity light-to-digital converter
                      • TCS3701 features ambient light and color (RGB) sensing in parallel with IR proximity detection

                      Contenu

                      TCS3701 daughter card PCB with TCS3701 sensor installed, EVM controller board used to communicate USB to I2C, USB cable (A to mini-B) connects EVM controller to PC, Flash drive includes application installer and documents.

                      Spécifications techniques

                      Board Type

                      Evaluation Kit

                      Application Sub Type

                      Ambient Light & Proximity Sensor

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC / Module Used

                      TCS3701

                      Kit Contents

                      EVM Controller Board, Daughter Card TCS3701, USB Cable, Flash Drive

                      Documents techniques (1)

                      Product Change Notice EN