| Quantité | Prix |
|---|---|
| 1+ | 2,530 $ |
| 10+ | 2,020 $ |
| 25+ | 1,980 $ |
| 50+ | 1,940 $ |
| 100+ | 1,850 $ |
| 250+ | 1,770 $ |
| 500+ | 1,690 $ |
| 1000+ | 1,590 $ |
Informations produit
Aperçu du produit
TCS37073M is an ALS/Color sensor with flicker detection. It features ambient light and color (RGB) sensing, proximity, and flicker detection. The ambient light and color sensing function provides five concurrent ambient light sensing channels: Red, Green, Blue, Clear, and Wideband. The RGB and Clear channels have a UV/IR blocking filter. This architecture accurately measures ambient light and enables the calculation of illuminance, chromaticity, and color temperature to manage display appearance. The device integrates direct detection of 50Hz or 60Hz ambient light flicker. Flicker detection is executed in parallel with ambient light and color sensing and has an independent gain configuration. TCS3707 integrates multiple applications within one device. The applications for TCS3707 include brightness management for displays, color management for displays, camera image processing, flicker-immune camera operation, and touch screen disable.
- Invisible ALS and color sensing under any glass type, configurable, high sensitivity
- Programmable gain and integration time, 1024x dynamic range by gain adjustment only
- 1mlux minimum detectable illuminance (100ms), 0x39 address, 1.8V I²C interface
- Tailored ALS and color response, UV/IR blocking filter for RGBC channels
- ALS/color interrupt with thresholds
- Invisible proximity detection behind OLED display, capable to drive external IR emitter LED or VCSEL
- Crosstalk and threshold calibration on chip, programmable timings and sensitivity
- Calibrated LED output power, low power consumption and minimum I²C traffic
- 1.8VDD operation, configurable sleep mode, interrupt-driven device
- OQFN-12 package
Spécifications techniques
1.7V
QFN
-30°C
TCS3707 Series
2V
12Pins
70°C
No SVHC (21-Jan-2025)
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit