2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Imprimer la page

                      AD22037Z

                      MEMS Accelerometer, ± 18g, X, Y, CLCC, 8 Pins, 100mV/g

                      Date/Lot Code

                      ANALOG DEVICES AD22037Z
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantAD22037Z
                      Code Commande60AK6201
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      23 En Stock
                      QuantitéPrix
                      1+49,630 $
                      5+45,600 $
                      10+44,090 $
                      25+42,290 $
                      50+41,060 $
                      100+39,220 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      49,63 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantAD22037Z
                      Code Commande60AK6201
                      Fiche technique

                      Data Sheet

                      MEMS Sensor OutputAnalogue
                      Sensing Range - Accelerometer± 18g
                      MEMS Sensor OutputAnalogue
                      Sensing AxisX, Y
                      Output Interface-
                      Sensor Case / PackageCLCC
                      No. of Pins8Pins
                      Sensitivity Typ100mV/g
                      Sensor Case StyleCLCC
                      Supply Voltage Min3V
                      Supply Voltage Max6V
                      Operating Temperature Min-40°C
                      Sensitivity Min94mV/g
                      Sensitivity Min0
                      Sensitivity Max0
                      Operating Temperature Max125°C
                      Sensitivity Max106mV/g
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCLead (21-Jan-2025)

                      Aperçu du produit

                      AD22037Z is a high precision, low power, complete dual-axis accelerometer with signal conditioned voltage outputs, all on a single, monolithic IC. This device can measure both dynamic acceleration (for example, vibration) and static acceleration (for example, gravity). It is widely used in application such as platform stabilization/levelling, navigation, alarms and motion detectors, high accuracy, 2-axis tilt sensing, vibration monitoring and compensation, abuse event detection etc.

                      • g-range is ±18
                      • Specified voltage range is 5V
                      • Bandwidth adjustment with a single capacitor
                      • 3500g shock survival, RoHS compliant
                      • X and Y axes aligned to within 0.1°typical
                      • Low power is 700μA at VS = 5V typical
                      • High zero g bias stability, high sensitivity accuracy
                      • Operating temperature range is −40°C to +125°C
                      • Packaging style is 8-terminal ceramic LCC

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      MEMS Sensor Output

                      Analogue

                      MEMS Sensor Output

                      Analogue

                      Output Interface

                      -

                      No. of Pins

                      8Pins

                      Sensor Case Style

                      CLCC

                      Supply Voltage Max

                      6V

                      Sensitivity Min

                      94mV/g

                      Sensitivity Max

                      0

                      Sensitivity Max

                      106mV/g

                      Product Range

                      -

                      SVHC

                      Lead (21-Jan-2025)

                      Sensing Range - Accelerometer

                      ± 18g

                      Sensing Axis

                      X, Y

                      Sensor Case / Package

                      CLCC

                      Sensitivity Typ

                      100mV/g

                      Supply Voltage Min

                      3V

                      Operating Temperature Min

                      -40°C

                      Sensitivity Min

                      0

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      Documents techniques (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Y-Ex

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :Lead (21-Jan-2025)
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit

                      Traçabilité des produits

                      Date/Lot Code