Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

1 007 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 35,130 $ |
| 10+ | 28,220 $ |
| 25+ | 26,500 $ |
| 50+ | 26,180 $ |
| 100+ | 25,840 $ |
Prix pour :Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
35,13 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantANALOG DEVICES
Réf. FabricantAD22057RZ-RL
Code Commande60AK6203
Fiche technique
IC Interface TypeSensor Interface
Interface ApplicationsCurrent Sensing, Interface for Pressure Transducers, Motor Control, Position Indicators, Strain Gage
Supply Voltage Min3V
Supply Voltage Max36V
Interface Case StyleNSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
AD22057 is a single-supply difference amplifier for amplifying and low-pass filtering small differential voltages. Typical applications include current sensing, motor control, interface for pressure transducers, position indicators, strain gauges and other low level signal sources accelerometers.
- Gain of X20. alterable from X1 to X160
- Input CMR from below ground to 6X (VS – 1V) and output span 20mV to (VS – 0.2) V
- 1-, 2-, 3-pole low-pass filtering available
- Accurate midscale offset capability
- Differential input resistance 400KV
- Supply voltage: +3V to +36V and drives 1KV load to +4V using VS = +5V
- Peak input voltage (40ms): 60V and reversed supply protection: -34V
- Transient spike protection and RFI filters included
- 8 lead NSOIC package
- Operating temperature range from -40 to 125°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
IC Interface Type
Sensor Interface
Supply Voltage Min
3V
Interface Case Style
NSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
Current Sensing, Interface for Pressure Transducers, Motor Control, Position Indicators, Strain Gage
Supply Voltage Max
36V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard