2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. IC Temperature Sensors
                      Imprimer la page

                      AD22105ARZ

                      Temperature Sensor IC, Digital, ± 2°C, -40 °C, 150 °C, NSOIC, 8 Pins

                      Date/Lot Code

                      ANALOG DEVICES AD22105ARZ
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantAD22105ARZ
                      Code Commande60AK6205
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      197 En Stock
                      QuantitéPrix
                      1+6,290 $
                      10+5,400 $
                      25+5,110 $
                      50+4,920 $
                      196+4,730 $
                      294+4,560 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      6,29 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantAD22105ARZ
                      Code Commande60AK6205
                      Fiche technique

                      Data Sheet

                      Sensor Output TypeDigital
                      IC Output TypeOpen Collector
                      Sensing Accuracy Range± 0.5°C
                      Sensing Accuracy Range± 0.5°C
                      Accuracy± 2°C
                      Measured Temperature Min-40°C
                      Sensing Temperature Min-40°C
                      Sensing Temperature Max150°C
                      Measured Temperature Max150°C
                      Sensor Case / PackageNSOIC
                      Sensor Case StyleNSOIC
                      No. of Pins8Pins
                      Supply Voltage Min2.7V
                      Supply Voltage Max7V
                      No. of Channels1Channels
                      Resolution-
                      Output Interface-
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      AD22105 is a solid state thermostatic switch. Using a novel circuit architecture, the device asserts an open-collector output when the ambient temperature exceeds the user-programmed setpoint temperature. This device has approximately 4°C of hysteresis, which prevents rapid thermal on and off cycling. It operates on a single power supply voltage from 2.7V to 7V, facilitating operation in battery-powered applications as well as in industrial control systems. Because of low power dissipation (230µW at 3.3V), self heating errors are minimized, and battery life is maximized. An optional internal 200Kohm pull-up resistor is included to facilitate driving light loads such as complementary metal oxide semiconductor (CMOS) inputs. It is used in applications such as industrial process control, thermal control systems, CPU monitoring, computer thermal management circuits, fan control, handheld/portable electronic equipment.

                      • User-programmable temperature setpoint
                      • ±2°C maximum ambient setpoint accuracy
                      • Low power dissipation
                      • Power supply rejection is ±0.05°C/V typical at (TA = 25°C)
                      • Turn on settling time is 5µs typical at (TA = 25°C)
                      • Output low voltage is 250mV typical at (TA = 25°C)
                      • Operating temperature is -40°C to +150°C
                      • Package style is 8-lead standard small outline [SOIC-N]

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Sensor Output Type

                      Digital

                      Sensing Accuracy Range

                      ± 0.5°C

                      Accuracy

                      ± 2°C

                      Sensing Temperature Min

                      -40°C

                      Measured Temperature Max

                      150°C

                      Sensor Case Style

                      NSOIC

                      Supply Voltage Min

                      2.7V

                      No. of Channels

                      1Channels

                      Output Interface

                      -

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      IC Output Type

                      Open Collector

                      Sensing Accuracy Range

                      ± 0.5°C

                      Measured Temperature Min

                      -40°C

                      Sensing Temperature Max

                      150°C

                      Sensor Case / Package

                      NSOIC

                      No. of Pins

                      8Pins

                      Supply Voltage Max

                      7V

                      Resolution

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      Documents techniques (2)

                      CAD CadSoft_EAGLE EN
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
                      Date/Lot Code