2. Semiconductors - ICs
                      3. Digital Potentiometers
                      4. Volatile Digital Potentiometers
                      Imprimer la page

                      AD5162BRMZ2.5-RL7

                      Volatile Digital Potentiometer, 2.5 kohm, Dual, 3 Wire, Serial, SPI, Linear, -20%, +55%, 2.7 V

                      Date/Lot Code

                      ANALOG DEVICES AD5162BRMZ2.5-RL7
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantAD5162BRMZ2.5-RL7
                      Code Commande60AK6264
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      424 En Stock
                      QuantitéPrix
                      1+4,950 $
                      10+3,730 $
                      25+3,420 $
                      50+3,260 $
                      100+3,090 $
                      250+2,800 $
                      500+2,590 $
                      1000+2,440 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      4,95 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantAD5162BRMZ2.5-RL7
                      Code Commande60AK6264
                      Fiche technique

                      Data Sheet

                      End To End Resistance2.5kohm
                      No. of PotsDual
                      Control Interface3 Wire, Serial, SPI
                      Track TaperLinear
                      Resistance Tolerance-20%, +55%
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      Potentiometer IC Case StyleMSOP
                      No. of Pins10Pins
                      No. of Steps256
                      Temperature Coefficient35ppm/°C
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      AD5162 is a dual channel, 256-position, SPI digital potentiometer. This device performs the same electronic adjustment function as a 3-terminal mechanical potentiometer. This low temperature coefficient device is ideal for high accuracy and stability-variable resistance adjustments. The wiper settings are controllable through an SPI digital interface. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the RDAC latch1. It is widely used in application such as systems calibrations, electronics level settings, mechanical trimmers replacement in new designs, permanent factory PCB setting, transducer adjustment of pressure, temperature, position, chemical, and optical sensors, RF amplifier biasing, automotive electronics adjustment, gain control and offset adjustment etc.

                      • End-to-end resistance is 2.5Kohm
                      • Fast settling time is 1µs typ at (VA = 5V, VB = 0V, ±1 LSB error band)
                      • Power-on preset to midscale
                      • Computer software replaces microcontroller in factory programming applications
                      • Single supply operating range is 2.7V to 5.5V
                      • Low temperature coefficient is 35ppm/°C
                      • Supply current is 6µA maximum
                      • −3dB bandwidth is 4.8MHz typ at (VDD = 5V ± 10%, or 3V ± 10%)
                      • Operating temperature range is −40°C to +125°C
                      • Packaging style is 10-lead MSOP

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      End To End Resistance

                      2.5kohm

                      Control Interface

                      3 Wire, Serial, SPI

                      Resistance Tolerance

                      -20%, +55%

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      10Pins

                      Temperature Coefficient

                      35ppm/°C

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Pots

                      Dual

                      Track Taper

                      Linear

                      Supply Voltage Min

                      2.7V

                      Potentiometer IC Case Style

                      MSOP

                      No. of Steps

                      256

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited
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
                      Date/Lot Code