2. Semiconductors - ICs
                                                                                                  3. Digital Potentiometers
                                                                                                  4. Non Volatile Digital Potentiometers
                                                                                                  Imprimer la page

                                                                                                  AD5171BRJZ5-R7

                                                                                                  NON VOLATILE POTENTIOMETER, 5K, SOT-23-8

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES AD5171BRJZ5-R7
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantAD5171BRJZ5-R7
                                                                                                  Code Commande85AK5917
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  2 775 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+6,260 $
                                                                                                  10+4,060 $
                                                                                                  25+3,480 $
                                                                                                  50+3,160 $
                                                                                                  100+2,830 $
                                                                                                  250+2,510 $
                                                                                                  500+2,310 $
                                                                                                  1000+2,140 $
                                                                                                  Prix pour :Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  6,26 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantAD5171BRJZ5-R7
                                                                                                  Code Commande85AK5917
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  End To End Resistance5kohm
                                                                                                  No. of PotsSingle
                                                                                                  Control InterfaceI2C
                                                                                                  Track TaperLogarithmic
                                                                                                  Resistance Tolerance± 30%
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Potentiometer IC Case StyleSOT-23
                                                                                                  No. of Pins8Pins
                                                                                                  No. of Steps64
                                                                                                  Temperature Coefficient± 35ppm/°C
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  AD5171BRJZ5-R7 is a 64-position, one-time programmable (OTP) digital potentiometer that uses fuse link technology to achieve the memory retention of the resistance setting function. OTP is a cost-effective alternative over the EEMEM approach for users who do not need to reprogram new memory settings in the digital potentiometer. This device performs the same electronic adjustment function as most mechanical trimmers and variable resistors. The AD5171 is programmed using a 2-wire, I²C®- compatible digital control. It allows unlimited adjustments before permanently setting the resistance value. It is used in applications such as system calibrations, electronics level settings, mechanical trimmers and potentiometer replacements, automotive electronics adjustments, gains control and offset adjustments, transducer circuit adjustments, and programmable filters upto 1.5MHz BW.

                                                                                                  • One-time programmable (OTP) set-and-forget resistance setting low cost alternative over EEMEM
                                                                                                  • Unlimited adjustments prior to OTP activation, I²C-compatible digital interface
                                                                                                  • Computer software replaces microcontroller in factory programming applications
                                                                                                  • Full read/write of wiper register, extra I²C device address pin
                                                                                                  • Low operating voltage range from 2.7V to 5.5V, OTP validation check function
                                                                                                  • Voltage divider temperature coefficient is 5ppm/°C typical at (code = 0x20, VDD = 3V to 5V ±10%)
                                                                                                  • Resistance temperature coefficient is 35ppm/°C typical at (VDD = 3V to 5V ±10%, VA = VDD, VB = 0V)
                                                                                                  • 1500kHz typical -3dB bandwidth at (RAB = 5kohm, code = 0x20)
                                                                                                  • Adjustment settling time is 5μs typical at (VA = 5V ±1LSB error band, VB = 0V, measured at VW)
                                                                                                  • Operating temperature range from -40°C to +125°C, 8-lead SOT-23

                                                                                                  Spécifications techniques

                                                                                                  End To End Resistance

                                                                                                  5kohm

                                                                                                  Control Interface

                                                                                                  I2C

                                                                                                  Resistance Tolerance

                                                                                                  ± 30%

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Temperature Coefficient

                                                                                                  ± 35ppm/°C

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  No. of Pots

                                                                                                  Single

                                                                                                  Track Taper

                                                                                                  Logarithmic

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Potentiometer IC Case Style

                                                                                                  SOT-23

                                                                                                  No. of Steps

                                                                                                  64

                                                                                                  Operating Temperature Min

                                                                                                  -40°C
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
                                                                                                  Date/Lot Code