Quantité | Prix |
---|---|
1+ | 10,330 $ |
10+ | 6,900 $ |
25+ | 4,990 $ |
50+ | 4,800 $ |
196+ | 4,590 $ |
294+ | 4,490 $ |
588+ | 4,400 $ |
Informations produit
Aperçu du produit
AD548 is a low power, precision monolithic operational amplifier. It is fabricated with ion-implanted FET and laser wafer trimming technologies. Input bias current is guaranteed over the device’s entire common-mode voltage range. The combination of low quiescent current and low offset voltage drift minimizes changes in input offset voltage due to self-heating effects. This device is recommended for any dual supply op-amp application requiring low power and excellent dc and ac performance. It is used in applications such as battery-powered, precision instrument front ends and CMOS DAC buffers, this device’s excellent combination of low input offset voltage and drift, low bias current, and low 1/f noise reduces output errors.
- Enhanced replacement for LF441 and TL061
- Quiescent current is 170µA typical
- Input bias current is 5pA typical
- Input offset voltage is 0.75mV typical
- Input offset drift is 20µV/°C maximum
- Input voltage noise is 2µV p-p typical at (0.1Hz to 10Hz)
- Slew rate is 1.8V/µs typical
- Small signal bandwidth is 1MHz typical
- Operating temperature is 0°C to 70°C
- Packaging style is SOIC
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
1Channels
1.8V/µs
± 4.5V to ± 18V
8Pins
-
5pA
0°C
-
MSL 1 - Unlimited
SOIC
1MHz
1.8V/µs
1MHz
± 4.5V to ± 18V
SOIC
General Purpose
750µV
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit