2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Imprimer la page

                                                                                                  AD5593RBCBZ-RL7

                                                                                                  CONFIGURABLE ADC/DAC, 12BIT, 105DEG C

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES AD5593RBCBZ-RL7
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantAD5593RBCBZ-RL7
                                                                                                  Code Commande60AK6545
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  2 743 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+13,920 $
                                                                                                  10+9,900 $
                                                                                                  25+8,770 $
                                                                                                  50+8,160 $
                                                                                                  100+7,550 $
                                                                                                  250+7,010 $
                                                                                                  Prix pour :Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  13,92 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantAD5593RBCBZ-RL7
                                                                                                  Code Commande60AK6545
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  IC Function8-Channel 12Bit Configurable ADC/DAC
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Package TypeWLCSP
                                                                                                  No. of Pins16Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  AD5593R is a 8-channel, 12-bit, configurable ADC/DAC with on-chip reference, I²C interface. The output range of the DAC is 0V to VREF or 0V to 2 × VREF. When an I/O pin is configured as an analog input, it is connected to a 12-bit ADC via an analog multiplexer. The input range of the ADC is 0V to VREF or 0V to 2 × VREF. The I/O pins can also be configured to be general-purpose, digital input or output (GPIO) pins. The state of the GPIO pins can be set or read back by accessing the GPIO write data register and GPIO read configuration registers, respectively, via an I²C write or read operation. It is widely used in application such as control and monitoring, general-purpose analog and digital I/O.

                                                                                                  • 12-bit DAC channels
                                                                                                  • 12-bit ADC channels
                                                                                                  • Equivalent with SPI interface
                                                                                                  • Integral nonlinearity is ±2LSB
                                                                                                  • Differential nonlinearity is ±1LSB
                                                                                                  • Conversion time is 2µs maximum
                                                                                                  • Signal to noise ratio is 69dB typical at (VDD = 2.7V, input range = 0V to VREF)
                                                                                                  • Slew rate is 1.25V/µs typical, settling time 6µs typical
                                                                                                  • Operating temperature is -40°C to +105°C
                                                                                                  • Package style is 16-ball WLCSP

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  IC Function

                                                                                                  8-Channel 12Bit Configurable ADC/DAC

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  IC Package Type

                                                                                                  WLCSP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited
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
                                                                                                  Date/Lot Code