Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.730 |
| 10+ | $13.930 |
| 25+ | $13.180 |
| 50+ | $12.400 |
| 100+ | $11.930 |
| 250+ | $11.430 |
| 500+ | $11.140 |
Product Information
Product Overview
AD5667BRMZ is a nanoDAC family low power, dual, 16bit buffered voltage-out digital-to-analog converter. It operates from a single 2.7V to 5.5V supply, are guaranteed monotonic by design, and have an I2C-compatible serial interface. It requires an external reference voltage to set the output range of the DAC. It incorporates a power-on reset circuit that ensures the DAC output powers up to 0V, and remains there until a valid write takes place. The device contains a per-channel power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in powerdown mode. The low power consumption of this device in normal operation. The on-chip precision output amplifier enables rail-to-rail output swing. Typical applications include process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources and programmable attenuators.
- Low power, smallest pin-compatible, dual nanoDACs
- Per channel power-down
- Hardware active-low LDAC and active-low CLR functions
- I2C-compatible serial interface supports standard (100KHz), fast (400KHz), high speed (3.4MHz) modes
- Available in 10 lead MSOP package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
2 Wire, I2C, Serial
2.7V
2.7V to 5.5V
MSOP
MSOP
10Pins
-40°C
Dual 16-Bit Voltage Output DACs
MSL 1 - Unlimited
2 Wire, I2C, Serial
5.5V
2.7V to 5.5V
2Channels
Voltage
Serial
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate