2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Instrumentation Amplifiers
                      Imprimer la page

                      AD620BNZ

                      Instrument Amplifier, 1 Channels, 15 µV, 1.2 V/µs, 1 MHz, ± 2.3V to ± 18V, DIP

                      ANALOG DEVICES AD620BNZ
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantAD620BNZ
                      Code Commande60AK6720
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      17 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      QuantitéPrix
                      1+32,740 $
                      5+28,120 $
                      10+23,500 $
                      25+21,590 $
                      50+19,690 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      32,74 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantAD620BNZ
                      Code Commande60AK6720
                      Fiche technique

                      Data Sheet

                      No. of Channels1Channels
                      Input Offset Voltage15µV
                      Slew Rate Typ1.2V/µs
                      Gain Bandwidth Product1MHz
                      Supply Voltage Range± 2.3V to ± 18V
                      Supply Voltage Range± 2.3V to ± 18V
                      IC Case / PackageDIP
                      No. of Pins8Pins
                      CMRR130dB
                      Instrumentation Amplifier TypeHigh Accuracy, Low Power
                      IC MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      No. of Amplifiers1 Amplifier
                      Slew Rate1.2V/µs
                      Bandwidth1MHz
                      Amplifier Case StyleDIP
                      Amplifier OutputSingle Ended

                      Aperçu du produit

                      AD620BNZ is a low cost, high accuracy instrumentation amplifier. It requires one external resistor to set gains of 1 to 10,000. The low input bias current of 1.0nA max is made possible with the use of Superϐeta processing in the input stage. It works well as a preamplifier due to its low input voltage noise of 9 nV/√Hz at 1kHz, 0.28μV p-p in the 0.1Hz to 10Hz band, and 0.1pA/√Hz input current noise. Also, this amplifier is well suited for multiplexed applications with its settling time of 15μs to 0.01%. It is widely used in applications such as weigh scales, ECG and medical instrumentation, transducer interface, data acquisition systems, industrial process controls, battery-powered and portable equipment etc.

                      • Operating power supply range from ±2.3V to ±18V
                      • Higher performance than 3 opamp IA designs
                      • Supply current is 1.3mA max
                      • Input offset voltage is 15μV max
                      • Input offset drift is 0.1μV/°C max
                      • Input bias current is 0.5nA typ
                      • Common-mode rejection ratio is 110dB at (G = 10), (VCM = 0V to ±10V)
                      • Slew rate is 1.2V/μs typ
                      • 120kHz bandwidth (G = 100)
                      • Operating temperature is −40°C to +85°C, packaging style is 8-lead PDIP

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      No. of Channels

                      1Channels

                      Slew Rate Typ

                      1.2V/µs

                      Supply Voltage Range

                      ± 2.3V to ± 18V

                      IC Case / Package

                      DIP

                      CMRR

                      130dB

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      Slew Rate

                      1.2V/µs

                      Amplifier Case Style

                      DIP

                      Input Offset Voltage

                      15µV

                      Gain Bandwidth Product

                      1MHz

                      Supply Voltage Range

                      ± 2.3V to ± 18V

                      No. of Pins

                      8Pins

                      Instrumentation Amplifier Type

                      High Accuracy, Low Power

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Amplifiers

                      1 Amplifier

                      Bandwidth

                      1MHz

                      Amplifier Output

                      Single Ended

                      Documents techniques (3)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Simulation Model EN