2. Semiconductors - ICs
                                                                                                  3. Data & Signal Conversion
                                                                                                  4. RMS to DC Converters
                                                                                                  Imprimer la page

                                                                                                  AD637KRZ

                                                                                                  RMS to DC Converter, 0.2 %, 8 MHz, 0 °C, 70 °C, WSOIC, 16 Pins

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES AD637KRZ
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantAD637KRZ
                                                                                                  Code Commande53AK9730
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 17 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+79,100 $
                                                                                                  5+75,630 $
                                                                                                  10+72,160 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  79,10 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantAD637KRZ
                                                                                                  Code Commande53AK9730
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Accuracy0.2%
                                                                                                  Bandwidth8MHz
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Digital IC CaseWSOIC
                                                                                                  No. of Pins16Pins
                                                                                                  Supply Voltage Range± 3V to ± 18V
                                                                                                  Supply Voltage Range± 3V to ± 18V
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  AD637 is a complete, high accuracy, RMS-to-DC converter. It computes the true rms value of any complex waveform. It offers performance that is unprecedented in integrated circuit rms-to-dc converters and comparable to discrete and modular techniques in accuracy, bandwidth, and dynamic range. This device computes the true root mean square, mean square, or absolute value of any complex ac (or ac plus dc) input waveform and gives an equivalent dc output voltage. The true rms value of a waveform is more useful than an average rectified signal because it relates directly to the power of the signal. The rms value of a statistical signal relates to the standard deviation of the signal. The input circuitry of the device is protected from overload voltages in excess of the supply levels. The inputs are not damaged by input signals if the supply voltages are lost.

                                                                                                  • Nonlinearity is 0.02% of FSR max at (At 25°C, test frequency = 1KHz, VRMS, VS = ±15V dc)
                                                                                                  • 0.1% additional error to crest factor of 3
                                                                                                  • ±3dB bandwidth is 8MHz at 2V rms input, 600KHz at 100mV rms
                                                                                                  • dB output (60dB range), offset voltage is ±0.5mV
                                                                                                  • Chip select/power-down feature allows analog three-state operation
                                                                                                  • Quiescent current reduction from 2.2mA to 350µA
                                                                                                  • Operating voltage range is ±3.0V to ±18V
                                                                                                  • Slew rate is 5V/µs at (2Kohm load, to −VS, At 25°C, test frequency = 1KHz, VS = ±15V dc)
                                                                                                  • Input current is ±2nA, operating temperature is 0°C to 70°C
                                                                                                  • Package style is 16-lead SOIC-W

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Accuracy

                                                                                                  0.2%

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Digital IC Case

                                                                                                  WSOIC

                                                                                                  Supply Voltage Range

                                                                                                  ± 3V to ± 18V

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Bandwidth

                                                                                                  8MHz

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Supply Voltage Range

                                                                                                  ± 3V to ± 18V

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Documents techniques (3)

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Product Change Notice EN