2. Semiconductors - ICs
                                                                                                  3. Data & Signal Conversion
                                                                                                  4. RMS to DC Converters
                                                                                                  Imprimer la page

                                                                                                  AD736JNZ

                                                                                                  RMS to DC Converter, 0.3 %, 460 kHz, 0 °C, 70 °C, DIP, 8 Pins

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES AD736JNZ
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantAD736JNZ
                                                                                                  Code Commande49AK9436
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 17 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+29,010 $
                                                                                                  10+20,660 $
                                                                                                  25+18,890 $
                                                                                                  50+17,200 $
                                                                                                  100+16,840 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  29,01 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantAD736JNZ
                                                                                                  Code Commande49AK9436
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Accuracy0.3%
                                                                                                  Bandwidth460kHz
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Digital IC CaseDIP
                                                                                                  No. of Pins8Pins
                                                                                                  Supply Voltage Range± 3.2V to ± 16.5V
                                                                                                  Supply Voltage Range± 3.2V to ± 16.5V
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  AD736 is a low power, precision, monolithic true rms-to-dc converter. It is laser trimmed to provide a maximum error of ±0.3mV ±0.3% of reading with sine wave inputs. Furthermore, it maintains high accuracy while measuring a wide range of input waveforms, including variable duty-cycle pulses and triac (phase)-controlled sine waves. The low cost and small size of this converter make it suitable for upgrading the performance of non-rms precision rectifiers in many applications. Compared to this circuit, the device offers higher accuracy at an equal or lower cost. The device can compute the rms value of both ac and dc input voltages. It can also be operated as an ac-coupled device by adding one external capacitor. The device has its own output buffer amplifier, thereby providing a great deal of design flexibility. It is optimized for use in portable multimeters and other battery-powered applications.

                                                                                                  • Low input bias current is 25pA maximum
                                                                                                  • RMS conversion with signal crest factors up to 5
                                                                                                  • Wide power supply range is +2.8V, −3.2V to ±16.5V
                                                                                                  • Low power is 200µA maximum supply current
                                                                                                  • Buffered voltage output, no external trims needed for specified accuracy
                                                                                                  • Operating temperature range is 0°C to +70°C
                                                                                                  • Packaging style is 8-lead PDIP

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Accuracy

                                                                                                  0.3%

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Digital IC Case

                                                                                                  DIP

                                                                                                  Supply Voltage Range

                                                                                                  ± 3.2V to ± 16.5V

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Bandwidth

                                                                                                  460kHz

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Supply Voltage Range

                                                                                                  ± 3.2V to ± 16.5V

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Documents techniques (4)

                                                                                                  Product Change Notice EN

                                                                                                  Simulation Model EN

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD CadSoft_EAGLE EN