2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Imprimer la page

                                                                                                  AD74115BCPZ-RL7

                                                                                                  Software Configurable Input and Output Device, 6 V to 28 V, LFCSP-EP-48, -40 °C to 105°C

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES AD74115BCPZ-RL7
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantAD74115BCPZ-RL7
                                                                                                  Code Commande69AK3706
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Options de conditionnement
                                                                                                  724 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+24,060 $
                                                                                                  10+20,510 $
                                                                                                  25+19,700 $
                                                                                                  50+18,710 $
                                                                                                  100+17,710 $
                                                                                                  250+17,660 $
                                                                                                  500+16,890 $
                                                                                                  1500+14,070 $
                                                                                                  Prix pour :Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  24,06 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantAD74115BCPZ-RL7
                                                                                                  Code Commande69AK3706
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  IC Function4-Channel Software Configurable Input/Output Solution
                                                                                                  Supply Voltage Min6V
                                                                                                  Supply Voltage Max28.8V
                                                                                                  IC Package TypeLFCSP-EP
                                                                                                  No. of Pins48Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  AD74115 is a single-channel, software-configurable, input and output device for industrial control applications. It provides a wide range of use cases, integrated on a single chip. This use case includes analog output, analog input, digital output, digital input, resistance temperature detector (RTD), and thermocouple measurement capability. A serial peripheral interface (SPI) is used to handle all communications to the device. The digital input and digital outputs can be accessed via the SPI or the general-purpose input and output (GPIO) pins to support higher-speed data rates. The device features a 16bit, Σ-Δ analog-to-digital converter (ADC) and a 14bit digital-to-analog converter (DAC). It contains a high accuracy 2.5V on-chip reference that can be used as the DAC and ADC reference. Applications include isolated industrial control systems, process control, factory automation, building control systems.

                                                                                                  • Multiple configurable modes to a single pin, auxiliary high voltage sense pins
                                                                                                  • Overvoltage tolerant on screw terminal facing pins, powered or unpowered
                                                                                                  • On-chip diagnostics including open-circuit and short-circuit detection
                                                                                                  • Unipolar and bipolar capability, SPI-compatible, programmable power control
                                                                                                  • Resolution is 14bits (AVDD = +6V to +28.8V, AVSS = -2.5V to -18V, TA = -40°C to +105°C) minimum
                                                                                                  • Output range from -12 to +12V (AVDD = +6V to +28.8V, AVSS = -2.5V to -18V, TA = -40°C to +105°C)
                                                                                                  • Differential nonlinearity range from −1.0 to +1.0LSB (guaranteed monotonic, TA = -40°C to +105°C)
                                                                                                  • Gain error range from −0.2 to +0.2%FSR (AVDD= +6V to +28.8V, AVSS= -2.5V to -18V, TA= -40 to +105°C)
                                                                                                  • Typ output noise is 0.17LSB p-p (0.1Hz to 10Hz bandwidth, 100Kohm load, TA= -40 to +105°C)
                                                                                                  • 48-lead LFCSP package, temperature range from -40°C to +105°C

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  IC Function

                                                                                                  4-Channel Software Configurable Input/Output Solution

                                                                                                  Supply Voltage Max

                                                                                                  28.8V

                                                                                                  No. of Pins

                                                                                                  48Pins

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  6V

                                                                                                  IC Package Type

                                                                                                  LFCSP-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé
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
                                                                                                  Date/Lot Code