Quantité | Prix |
---|---|
1+ | 83,990 $ |
5+ | 74,330 $ |
10+ | 64,670 $ |
Informations produit
Aperçu du produit
AD7711 is a LC²MOS signal conditioning ADC with RTD excitation currents, complete analog front end for low frequency measurement applications. The device accepts low level signals directly from a transducer and outputs a serial digital word. It employs a Ʃ-Δ conversion technique to realize up to 24 bits of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be programmed via the on-chip control register, allowing adjustment of the filter cut-off and settling time. Typical applications include RTD transducers, process control, Smart transmitters and portable industrial instruments.
- Charge-balancing ADC: 24bits, no missing codes, ±0.0015% nonlinearity
- 2-ch programmable gain front end: gains from 1 to 128, 1 differential input, 1 single-ended input
- Low-pass filter with programmable filter cut-offs
- Ability to read/write calibration coefficients
- RTD excitation current sources
- Bidirectional microcontroller serial interface
- Internal/external reference option, single- or dual-supply operation
- Low power: 45mW max with 15mW max power-down mode at AVDD = DVDD = +5V, VSS = 0V or -5V
- 24 lead SOIC package
- Operating temperature range from -40 to 85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
24bit
Differential, Single Ended
Single
10V
24Pins
85°C
-
No SVHC (21-Jan-2025)
-
Serial
5V
WSOIC
-40°C
Single 24-bit Sigma-Delta ADCs
MSL 3 - 168 hours
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit