2. Semiconductors - ICs
                                                                                                3. Data & Signal Conversion
                                                                                                4. Analog-to-Digital Converters - ADC
                                                                                                Imprimer la page

                                                                                                AD7715ANZ-5

                                                                                                ADC, 16-BIT, DIP-16, -40 TO 85DEG C

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES AD7715ANZ-5
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantAD7715ANZ-5
                                                                                                Code Commande49AK9499
                                                                                                Gamme de produitSingle 16-Bit Delta-Sigma ADCs
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                104 En Stock
                                                                                                QuantitéPrix
                                                                                                1+31,290 $
                                                                                                5+28,170 $
                                                                                                10+25,040 $
                                                                                                25+23,480 $
                                                                                                50+22,620 $
                                                                                                100+21,770 $
                                                                                                250+20,950 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                31,29 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantAD7715ANZ-5
                                                                                                Code Commande49AK9499
                                                                                                Gamme de produitSingle 16-Bit Delta-Sigma ADCs
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                ADC ArchitectureDelta-Sigma
                                                                                                ADC ArchitectureDelta-Sigma
                                                                                                Resolution16bit
                                                                                                Sampling Rate500SPS
                                                                                                No. of Channels1Channels
                                                                                                Input Channel TypeDifferential
                                                                                                Supply Voltage TypeSingle
                                                                                                InterfacesDSP, Microwire, QSPI, SPI
                                                                                                Supply Voltage Min4.75V
                                                                                                Supply Voltage Max5.25V
                                                                                                ADC / DAC Case StyleDIP
                                                                                                IC Case / PackagePDIP
                                                                                                No. of Pins16Pins
                                                                                                IC MountingThrough Hole
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product RangeSingle 16-Bit Delta-Sigma ADCs
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                AD7715 is a 5V, 450µA 16bit, Sigma-Delta ADC. It is a complete analog front end for low frequency measurement applications. The part can accept low level input signals directly from a transducer and outputs a serial digital word. It employs a Σ-Δ conversion technique to realize up to 16bits of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be programmed via the on-chip control register allowing adjustment of the filter cutoff and output update rate. The AD7715 is ideal for microcontroller or DSP processor applications with a three-wire serial interface reducing the number of interconnect lines and reducing the number of optocouplers required in isolated systems.

                                                                                                • Charge-balancing ADC: 16bits no missing codes, 0.0015% nonlinearity
                                                                                                • Programmable gain front end: Gains of 1, 2, 32, 128 and differential input capability
                                                                                                • Three-wire serial interface
                                                                                                • SPI-, QSPI™-, MICROWIRE™- and DSP-compatible
                                                                                                • Ability to buffer the analog input: 5V operation
                                                                                                • Low supply current: 450µA maximum at 3V supplies
                                                                                                • Low-pass filter with programmable output update
                                                                                                • Excellent static performance specifications
                                                                                                • 16-lead plastic dual in-line package [PDIP]
                                                                                                • Operating temperature range from -40°C to +85°C

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                ADC Architecture

                                                                                                Delta-Sigma

                                                                                                Resolution

                                                                                                16bit

                                                                                                No. of Channels

                                                                                                1Channels

                                                                                                Supply Voltage Type

                                                                                                Single

                                                                                                Supply Voltage Min

                                                                                                4.75V

                                                                                                ADC / DAC Case Style

                                                                                                DIP

                                                                                                No. of Pins

                                                                                                16Pins

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                Single 16-Bit Delta-Sigma ADCs

                                                                                                ADC Architecture

                                                                                                Delta-Sigma

                                                                                                Sampling Rate

                                                                                                500SPS

                                                                                                Input Channel Type

                                                                                                Differential

                                                                                                Interfaces

                                                                                                DSP, Microwire, QSPI, SPI

                                                                                                Supply Voltage Max

                                                                                                5.25V

                                                                                                IC Case / Package

                                                                                                PDIP

                                                                                                IC Mounting

                                                                                                Through Hole

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (2)

                                                                                                CAD CadSoft_EAGLE EN
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
                                                                                                Date/Lot Code