2. Semiconductors - ICs
                                                                                                3. Amplifiers & Comparators
                                                                                                4. Operational Amplifiers - Op Amps
                                                                                                Imprimer la page

                                                                                                AD8055ANZ

                                                                                                Operational Amplifier, 1 Channels, 300 MHz, 1.4 kV/µs, ± 4V to ± 6V, DIP, 8 Pins

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES AD8055ANZ
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantAD8055ANZ
                                                                                                Code Commande49AK9607
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                261 En Stock
                                                                                                QuantitéPrix
                                                                                                1+5,930 $
                                                                                                10+4,490 $
                                                                                                25+4,200 $
                                                                                                50+3,910 $
                                                                                                100+3,740 $
                                                                                                250+3,530 $
                                                                                                500+3,420 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                5,93 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantAD8055ANZ
                                                                                                Code Commande49AK9607
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Channels1Channels
                                                                                                Gain Bandwidth Product300MHz
                                                                                                Slew Rate Typ1.4kV/µs
                                                                                                Supply Voltage Range± 4V to ± 6V
                                                                                                Supply Voltage Range± 4V to ± 6V
                                                                                                IC Case / PackageDIP
                                                                                                No. of Pins8Pins
                                                                                                Amplifier TypeVoltage Feedback
                                                                                                Rail to Rail-
                                                                                                Input Offset Voltage3mV
                                                                                                Input Bias Current400nA
                                                                                                IC MountingThrough Hole
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                SVHCNo SVHC (25-Jun-2025)
                                                                                                Amplifier Case StyleDIP
                                                                                                Automotive Qualification Standard-
                                                                                                Bandwidth300MHz
                                                                                                No. of Amplifiers1 Amplifier
                                                                                                Slew Rate1.4kV/µs

                                                                                                Aperçu du produit

                                                                                                AD8055 is a single channel voltage feedback amplifier. It offer bandwidth and slew rate typically found in current feedback amplifiers. This amplifier is easy to use and available at a very low cost. It provide excellent overall performance for video applications. It is ideal for portable and battery-powered applications where size and power are critical. This amplifier is widely used in application such as imaging, photodiode preamps, video line drivers, differential line drivers, professional cameras video switchers, special effects, A-to-D drivers, active filters etc.

                                                                                                • Easy-to-use voltage feedback architecture
                                                                                                • Slew rate is 1400V/μs
                                                                                                • −3dB bandwidth is 300MHz typ
                                                                                                • Settling time to 0.1% is 20ns typ
                                                                                                • Total harmonic distortion is −72dBc
                                                                                                • Gain flatness is 0.1dB to 40MHz, 0.01% differential gain error
                                                                                                • 0.02° differential phase error, operating voltage is ±5.0V typ
                                                                                                • Drives 4 video loads (37.5V) with 0.02% differential gain and 0.1° differential phase
                                                                                                • High output drive current is over 60mA
                                                                                                • Operating temperature range is −40°C to +125°C, packaging style is 8-lead PDIP

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                No. of Channels

                                                                                                1Channels

                                                                                                Slew Rate Typ

                                                                                                1.4kV/µs

                                                                                                Supply Voltage Range

                                                                                                ± 4V to ± 6V

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Rail to Rail

                                                                                                -

                                                                                                Input Bias Current

                                                                                                400nA

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                No. of Amplifiers

                                                                                                1 Amplifier

                                                                                                Gain Bandwidth Product

                                                                                                300MHz

                                                                                                Supply Voltage Range

                                                                                                ± 4V to ± 6V

                                                                                                IC Case / Package

                                                                                                DIP

                                                                                                Amplifier Type

                                                                                                Voltage Feedback

                                                                                                Input Offset Voltage

                                                                                                3mV

                                                                                                IC Mounting

                                                                                                Through Hole

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Qualification

                                                                                                -

                                                                                                Amplifier Case Style

                                                                                                DIP

                                                                                                Bandwidth

                                                                                                300MHz

                                                                                                Slew Rate

                                                                                                1.4kV/µs

                                                                                                Documents techniques (3)

                                                                                                CAD CadSoft_EAGLE EN

                                                                                                Technical Data Sheet EN

                                                                                                Simulation Model EN