Quantité | Prix |
---|---|
1+ | 8,660 $ |
10+ | 6,410 $ |
25+ | 5,810 $ |
50+ | 5,440 $ |
100+ | 5,050 $ |
250+ | 4,550 $ |
500+ | 4,340 $ |
1000+ | 4,330 $ |
Informations produit
Aperçu du produit
AD8213 is a dual-channel, precision current sense amplifier. The AD8213 performs unidirectional current measurements across a shunt resistor in a variety of industrial and automotive applications, such as motor control, solenoid control, or battery management. Typical application includes high-side current sensing, motor controls transmission controls diesel injection controls engine management suspension controls vehicle dynamic controls and DC to DC converters.
- ±4000V human body model (HBM) ESD
- High common-mode input voltage range from -2V to +65V operating -3V to +68V survival
- Buffered output voltage
- Excellent AC and DC performance
- Gain drift of -10ppm/°C typical and 120dB typical CMRR at DC
- 500KHz typical small signal -3dB bandwidth
- 4.5V/µs typical slew rate
- 2.5mA typical quiescent current over temperature
- 10 lead MSOP package
- Operating temperature range from -40°C to 125°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
High Side
MSOP
-40°C
4.5V
120dB
Surface Mount
-
No SVHC (21-Jan-2025)
2 Amplifier
MSOP
-
500kHz
10Pins
125°C
5.5V
20 V/V
-
MSL 1 - Unlimited
1mV
-
500kHz
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit