2. Semiconductors - ICs
                                                                                                3. Amplifiers & Comparators
                                                                                                4. Operational Amplifiers - Op Amps
                                                                                                Imprimer la page

                                                                                                AD8274ARMZ-R7

                                                                                                Operational Amplifier, 1 Channels, 10 MHz, 20 V/µs, ± 2.5V to ± 18V, MSOP, 8 Pins

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES AD8274ARMZ-R7
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantAD8274ARMZ-R7
                                                                                                Code Commande60AK7403
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 606 En Stock
                                                                                                QuantitéPrix
                                                                                                1+5,190 $
                                                                                                10+3,910 $
                                                                                                25+3,600 $
                                                                                                50+3,410 $
                                                                                                100+3,240 $
                                                                                                250+3,150 $
                                                                                                Prix pour :Each (Supplied on Cut Tape)
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                5,19 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantAD8274ARMZ-R7
                                                                                                Code Commande60AK7403
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Channels1Channels
                                                                                                No. of Amplifiers1Amplifiers
                                                                                                Gain Bandwidth Product10MHz
                                                                                                Slew Rate Typ20V/µs
                                                                                                Supply Voltage Range± 2.5V to ± 18V
                                                                                                Supply Voltage Range± 2.5V to ± 18V
                                                                                                IC Case / PackageMSOP
                                                                                                No. of Pins8Pins
                                                                                                Amplifier TypeDifferential
                                                                                                Rail to Rail-
                                                                                                Input Offset Voltage300µV
                                                                                                Input Bias Current-
                                                                                                IC MountingSurface Mount
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (04-Feb-2026)
                                                                                                Amplifier Case StyleMSOP
                                                                                                Automotive Qualification Standard-
                                                                                                Bandwidth10MHz
                                                                                                Slew Rate20V/µs

                                                                                                Aperçu du produit

                                                                                                AD8274 is a difference amplifier that delivers excellent ac and dc performance. Built on Analog Devices, Inc., proprietary iPolar® process and laser-trimmed resistors, this device achieves a breakthrough in distortion vs. current consumption and has excellent gain drift, gain accuracy, and CMRR. With supply voltages upto ±18V (+36V single supply), this device is well suited for measuring large industrial signals. With no external components, this device can be configured as a G = ½ or G = 2 difference amplifier. For single-ended applications that need high gain stability or low distortion performance, it can also be configured for several gains ranging from −2 to +3. It is widely used in application such as ADC driver, high performance audio, instrumentation amplifier building blocks, level translators, automatic test equipment, sine/cosine encoders etc.

                                                                                                • THD + noise is 0.00035% typ at (G = 2)
                                                                                                • Drives 600 ohm loads
                                                                                                • Gain error is 0.03% max at (G = 2)
                                                                                                • Gain drift is 2ppm/°C max at (G = 2)
                                                                                                • Slew rate is 20V/μs min at (G = 2)
                                                                                                • Settling time to 0.01% is 750ns typ at (G = 2)
                                                                                                • Common-mode rejection ratio is 92dB typ at (G = 2)
                                                                                                • Offset voltage is 300μV typ at (G = 2)
                                                                                                • Supply current is 2.3mA typ at (G = 2), supply voltage range is ±2.5V to ±18V
                                                                                                • Operating temperature is -40°C to +85°C, packaging style is 8-lead MSOP

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                No. of Channels

                                                                                                1Channels

                                                                                                Gain Bandwidth Product

                                                                                                10MHz

                                                                                                Supply Voltage Range

                                                                                                ± 2.5V to ± 18V

                                                                                                IC Case / Package

                                                                                                MSOP

                                                                                                Amplifier Type

                                                                                                Differential

                                                                                                Input Offset Voltage

                                                                                                300µV

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Qualification

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                Slew Rate

                                                                                                20V/µs

                                                                                                No. of Amplifiers

                                                                                                1Amplifiers

                                                                                                Slew Rate Typ

                                                                                                20V/µs

                                                                                                Supply Voltage Range

                                                                                                ± 2.5V to ± 18V

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Rail to Rail

                                                                                                -

                                                                                                Input Bias Current

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Amplifier Case Style

                                                                                                MSOP

                                                                                                Bandwidth

                                                                                                10MHz