2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Video Amplifiers & Buffers
                      Imprimer la page

                      AD829ARZ-REEL7

                      Video Amplifier, Video Amplifier, 1 Amplifiers, 600 MHz, 230 V/µs, -40 °C, 125 °C

                      ANALOG DEVICES AD829ARZ-REEL7
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantAD829ARZ-REEL7
                      Code Commande60AK7426
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      750 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      QuantitéPrix
                      1+13,310 $
                      10+9,850 $
                      25+8,800 $
                      50+8,120 $
                      100+7,430 $
                      250+6,940 $
                      500+6,870 $
                      1000+6,860 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      13,31 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantAD829ARZ-REEL7
                      Code Commande60AK7426
                      Fiche technique

                      Data Sheet

                      IC TypeVideo Amplifier
                      No. of Amplifiers1Amplifiers
                      Gain Bandwidth600MHz
                      Slew Rate230V/µs
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Output Current32mA
                      Amplifier Case StyleNSOIC
                      Supply Voltage Range± 4.5V to ± 18V
                      Supply Voltage Range± 4.5V to ± 18V
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      Amplifier OutputSingle Ended
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      AD829ARZ-REEL7 is a high speed, low-noise video op-amp. It is a low noise (1.7nV/√Hz), high-speed op-amp with custom compensation that provides the user with gains of 1 to 20 while maintaining a bandwidth <gt/>50MHz. Its 0.04° differential phase and 0.02% differential gain performance at 3.58MHz and 4.43MHz, driving reverse-terminated 50 ohm or 75ohm cables, makes it ideally suited for professional video applications. It achieves its 230V/µs uncompensated slew rate and 750MHz gain bandwidth while requiring only 5mA of current from power supplies. It exhibits excellent DC performance. It offers a minimum open-loop gain of 30V/mV into loads as low as 500 ohm, a low input voltage noise of 1.7nV/√Hz, and a low input offset voltage of 1mV maximum. Common-mode rejection and power supply rejection ratios are both 120dB. This op-amp is also useful in multichannel, high-speed data conversion where its fast (90ns to 0.1%) settling time is important.

                      • Input offset voltage is 0.2mV typical at (TA = 25°C and VS = ±5Vdc)
                      • Offset voltage drift is 0.3µV/°C typical at (TA = 25°C and VS = 5Vdc)
                      • Settling time to 0.1% is 65ns typical at (TA = 25°C and VS = ±5Vdc)
                      • Specified for ±5V to ±15V operation, ±3V output swing into a 150 ohm load
                      • External compensation for gains 1 to 20, open loop gain is 65V/mV typical at (TA = 25°C, Vs = ±5V)
                      • Common mode rejection ratio is 120dB typical at (VCM = ±2.5V, TA = 25°C, Vs = ±5V)
                      • Operating voltage range from ±4.5V to ±18V, quiescent current is 5mA typical at Vs = ±5V
                      • Power supply rejection ratio is 120dB typical at (VS = ±4.5V to ±18V, TA = 25°C)
                      • Input bias current is 3.3µA typical at (TA = 25°C and VS = ±5Vdc)
                      • Operating temperature range from -40°C to +125°C, 8-lead SOIC-N package

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      IC Type

                      Video Amplifier

                      Gain Bandwidth

                      600MHz

                      Operating Temperature Min

                      -40°C

                      Output Current

                      32mA

                      Supply Voltage Range

                      ± 4.5V to ± 18V

                      IC Case / Package

                      NSOIC

                      Amplifier Output

                      Single Ended

                      MSL

                      MSL 1 - Unlimited

                      No. of Amplifiers

                      1Amplifiers

                      Slew Rate

                      230V/µs

                      Operating Temperature Max

                      125°C

                      Amplifier Case Style

                      NSOIC

                      Supply Voltage Range

                      ± 4.5V to ± 18V

                      No. of Pins

                      8Pins