2. Semiconductors - ICs
                                                                                                3. Amplifiers & Comparators
                                                                                                4. Logarithmic Amplifiers
                                                                                                Imprimer la page

                                                                                                AD8306ARZ

                                                                                                Logarithmic Amplifier, 1 Amplifiers, 100 dB, 20mV / dB, 73 ns, NSOIC, 16 Pins

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES AD8306ARZ
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantAD8306ARZ
                                                                                                Code Commande49AK9681
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                19 En Stock
                                                                                                QuantitéPrix
                                                                                                1+66,430 $
                                                                                                5+62,320 $
                                                                                                10+58,190 $
                                                                                                25+55,800 $
                                                                                                50+53,420 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                66,43 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantAD8306ARZ
                                                                                                Code Commande49AK9681
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Amplifiers1Amplifiers
                                                                                                Dynamic Range100 dB
                                                                                                Scale Factor20mV / dB
                                                                                                Response Time73ns
                                                                                                IC Case / PackageNSOIC
                                                                                                No. of Pins16Pins
                                                                                                Supply Voltage Range2.7V to 6.5V
                                                                                                Supply Voltage Range2.7V to 6.5V
                                                                                                Input Offset Voltage-
                                                                                                IC MountingSurface Mount
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (25-Jun-2025)
                                                                                                Amplifier Case StyleNSOIC
                                                                                                No. of Amplifiers1 Amplifier

                                                                                                Aperçu du produit

                                                                                                AD8306 is a complete IF limiting amplifier, providing both an accurate logarithmic (decibel) measure of the input signal (the RSSI function). Typical application includes receivers for frequency and phase modulation, very wide range IF and RF power measurement, receiver signal strength indication(RSSI), low cost radar and sonar signal processing and instrumentation: network and spectrum analyzers.

                                                                                                • Complete, fully calibrated log-limiting IF amplifier: 100dB dynamic range: -91dBV to +9dBV
                                                                                                • Stable RSSI scaling over temp, supplies: 20mV/dB slope, -95dBm intercept
                                                                                                • Programmable limiter gain and output current and ±0.4dB RSSI linearity up to 200MHz
                                                                                                • Differential outputs to 10mA, 2.4V p-p and overall gain 90dB, bandwidth 400MHz
                                                                                                • Constant phase (typical ±56ps delay skew)
                                                                                                • Single Supply of +2.7V to +6.5V at 16mA typical
                                                                                                • Fully differential inputs, RIN = 1KV, CIN = 2.5pF
                                                                                                • 500ns power-up time, <lt/>1mA sleep current
                                                                                                • 16 lead NSOIC package
                                                                                                • Operating temperature range from -40°C to 85°C

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                No. of Amplifiers

                                                                                                1Amplifiers

                                                                                                Scale Factor

                                                                                                20mV / dB

                                                                                                IC Case / Package

                                                                                                NSOIC

                                                                                                Supply Voltage Range

                                                                                                2.7V to 6.5V

                                                                                                Input Offset Voltage

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                No. of Amplifiers

                                                                                                1 Amplifier

                                                                                                Dynamic Range

                                                                                                100 dB

                                                                                                Response Time

                                                                                                73ns

                                                                                                No. of Pins

                                                                                                16Pins

                                                                                                Supply Voltage Range

                                                                                                2.7V to 6.5V

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Amplifier Case Style

                                                                                                NSOIC

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                Simulation Model EN

                                                                                                CAD CadSoft_EAGLE EN