| Quantité | Prix |
|---|---|
| 1+ | 42,800 $ |
Informations produit
Aperçu du produit
AD8410AR-EVALZ is designed to aid in the evaluation of the AD8410A current-sense amplifier. The AD8410AR-EVALZ accommodates the AD8410A in a standard small outline package (SOIC-N). The AD8410A is a high voltage, high bandwidth current-sense amplifier. The device features an initial gain of 20V/V, with a 2.2MHz bandwidth with a maximum ±0.13% gain error over the entire temperature range. The buffered output voltage directly interfaces with any typical converter. The AD8410A has a minimum DC common-mode rejection ratio (CMRR) of 12 dB from −2V to +70V. The AD8410A performs bidirectional current measurements across a shunt resistor in a variety of industrial and automotive applications.
- Enables quick bread boarding and prototyping
- Easily configurable for unidirectional or bidirectional operation
- Includes provision for current-sense shunt resistor
- Easy connection to test equipment
- Includes provisions for an input filter and an output filter
- Decoupled supply line
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Amplifier
Evaluation Board AD8410AWBRZ
No SVHC (25-Jun-2025)
AD8410AWBRZ
Current Sense Amplifier
-
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit