| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 10,680 $ | 10,68 $ |
| Total Prix | 10,68 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 10,680 $ |
| 10+ | 8,250 $ |
| 25+ | 7,650 $ |
| 50+ | 7,320 $ |
| 100+ | 7,000 $ |
Informations produit
Aperçu du produit
AD8422 is a high performance, low power, rail-to-rail precision instrumentation amplifier. It processes signals with ultralow distortion performance that is load independent over its full output range. It employs new process technologies and design techniques to achieve higher dynamic range and lower errors than its predecessors, while consuming less than one-third of the power. It uses robust input protection that ensures reliability without sacrificing noise performance. It error free with high source impedance, allowing multiple sensors to be multiplexed to the inputs. This amplifier is widely used in application such as medical instrumentation, industrial process controls, strain gauges, transducer interfaces, precision data acquisition systems, channel-isolated systems, portable instrumentation etc.
- Quiescent current is 330µA maximum
- Input voltage noise is 8nV/√Hz maximum at 1KHz
- 0.15µV p-p RTI noise (G = 100), input overvoltage protection is 40V from opposite supply
- 0.5ppm nonlinearity with 2Kohm load (G = 1), gain range is 1 to 1000
- 80dB minimum CMRR at 10KHz (G = 1)
- 2.2MHz bandwidth (G = 1), 0.5nA maximum input bias current
- 150dB minimum CMRR (G = 1000)
- 0.02% maximum gain error (G = 1000), operating temperature is −40°C to +125°C
- 0.3µV/°C maximum input offset drift
- Operating temperature is −40°C to +125°C, packaging style is 8-lead LFCSP
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
1Channels
0.8V/µs
± 2.3V to ± 18V, 4.6V to 36V
LFCSP-EP
146dB
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
1 Amplifier
2.2MHz
Rail to Rail
70µV
2.2MHz
± 2.3V to ± 18V, 4.6V to 36V
8Pins
High Precision, High Performance, Low Noise, Low Power
-40°C
-
MSL 3 - 168 hours
-
0.8V/µs
LFCSP-EP
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit